Parametric results for: ISL6612A under MOSFET Drivers

Filter Your Search

1 - 10 of 17,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP81151BMNTBG
onsemi
$0.1386 Yes Active 5 V GATED 30 ns 25 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 1 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-N8 e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.04,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi
NCP81161MNTBG
onsemi
$0.1678 Yes Active 5 V HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi DFN8 2.0x2.0x0.9mm, 0.5p 8
NCP81258MNTBG
onsemi
$0.1869 Yes Active 12 V 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi
ZXGD3009DYTA
Diodes Incorporated
$0.1947 Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSSOP TSOP6,.05,25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.15 mm 1.1 mm 1.3 mm DIODES INC SOT-363, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
IRS25752LTRPBF
Infineon Technologies AG
$0.2053 Yes Active 15 V STANDARD 240 mA 215 µs 140 µs BUFFER OR INVERTER BASED MOSFET DRIVER ALSO REQ SUPPLY VS FROM -8 TO 600V TRANSIENT; UNDER VOLTAGE YES 1 SOURCE AND SINK TRUE 18 V 10 V 618 V 2 V YES AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Infineon
NCP5901MNTBG
onsemi
$0.2086 Yes Active 5 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi DFN8 2.0x2.0x0.9mm, 0.5p 8
NCP333FCT2G
onsemi
$0.2165 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 1.2 V 3.3 V YES S-PBGA-B4 1 85 °C -40 °C 4 PLASTIC/EPOXY VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 760 µm 655 µm 760 µm ONSEMI WLCSP-4 567FJ compliant EAR99 8542.39.00.01 onsemi WLCSP4, 0.76x0.76 4 NO
MCP14A0303-E/MNY
Microchip Technology Inc
$0.2225 Active SCHMITT TRIGGER TOTEM-POLE 3 A 46 ns 50 ns HALF BRIDGE BASED MOSFET DRIVER YES 2 INVERTED 1.1 mA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-N8 e4 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 800 µm 2 mm MICROCHIP TECHNOLOGY INC TDFN-8 compliant EAR99 8542.39.00.01 Microchip
AP22913CN4-7
Diodes Incorporated
$0.2274 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e1 260 TIN SILVER COPPER DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
NCP5901DR2G
onsemi
$0.2299 Yes Yes Active 5 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER R-PDSO-G8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 compliant EAR99 8542.39.00.01 onsemi SOIC 8