Filter Your Search
21 - 30 of 17,509 results
|
NCP5901BDR2G
onsemi
|
$0.3235 | Yes | Active | 5 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.5 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||
|
NCP5901BMNTBG
onsemi
|
$0.3252 | Yes | End Of Life | 5 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.5 V | YES | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN8 2.0x2.0x0.9mm, 0.5p | DFN-8 | 8 | 506AA | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||
|
ADP3110AKCPZ-RL
onsemi
|
$0.3268 | Yes | Active | 12 V | 70 ns | 40 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.15 V | YES | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ONSEMI | DFN8 3x3, 0.5P | DFN-8 | 8 | 506BJ | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||
|
NCP3420DR2G
onsemi
|
$0.3318 | Yes | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.6 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||
|
DGD0506AM10-13
Diodes Incorporated
|
$0.3322 | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||
|
MCP14A0901-E/SN
Microchip Technology Inc
|
$0.3424 | Active | SCHMITT TRIGGER | TOTEM-POLE | 9 A | 68 ns | 68 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | INVERTED | 750 µA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
MCP1401T-E/OT
Microchip Technology Inc
|
$0.3466 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 79 ns | 81 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | INVERTED OUTPUT | YES | 1 | INVERTED | 1.1 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
ZXGD3006E6TA
Diodes Incorporated
|
$0.3503 | Yes | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | SOT | SOT-26, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||
|
ADP3110AKRZ-RL
onsemi
|
$0.3544 | Yes | Active | 12 V | 70 ns | 40 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.15 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||
|
ZXGD3003E6TA
Diodes Incorporated
|
$0.3714 | Yes | Yes | Active | STANDARD | 5 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 1 mA | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | SOT-23 | SOT-26, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |