Parametric results for: MC33153DR2G under MOSFET Drivers

Filter Your Search

21 - 30 of 17,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
APR340W6-7
Diodes Incorporated
$0.3219 Yes Active 5 V 150 ns 180 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 22 V YES INDUSTRIAL R-PDSO-G6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant Diodes Incorporated
1ED44171N01BXTSA1
Infineon Technologies AG
$0.3267 Yes Active BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER 1 NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant Infineon
ZXGD3003E6TA
Diodes Incorporated
$0.3288 Yes Yes Active STANDARD 5 A BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE 1 mA YES MILITARY R-PDSO-G6 Not Qualified e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant Diodes Incorporated SOT-23 6 EAR99 8542.39.00.01
NCP3420DR2G
onsemi
$0.3390 Yes Yes Active 12 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.6 V YES OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI compliant onsemi SOIC-8 Narrow Body 8 EAR99 8542.39.00.01 751-07
DGD0506AM10-13
Diodes Incorporated
$0.3505 Yes Active HALF BRIDGE BASED MOSFET DRIVER e3 260 MATTE TIN DIODES INC compliant Diodes Incorporated EAR99 8542.39.00.01
IRS2301SPBF
Infineon Technologies AG
$0.3512 Yes Obsolete 15 V 200 mA 280 ns 300 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 20 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG compliant Infineon EAR99 8542.39.00.01
NCP5901BDR2G
onsemi
$0.3550 Yes Active 5 V BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER R-PDSO-G8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 compliant onsemi SOIC-8 Narrow Body 8 EAR99 8542.39.00.01 751-07
DGD05473FN-7
Diodes Incorporated
$0.3624 Yes Active HALF BRIDGE BASED MOSFET DRIVER e3 3 260 Matte Tin (Sn) DIODES INC compliant Diodes Incorporated EAR99 8542.39.00.01
UCC27516DRST
Texas Instruments
$0.3744 Yes Yes Active 12 V 4 A 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 1 1 4 A COMPLEMENTARY 18 V 4.5 V YES AUTOMOTIVE S-PDSO-N6 Not Qualified e4 2 140 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY HVSON SOLCC6,.11,37 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 950 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC 3 X 3 MM, GREEN, PLASTIC, WSON-6 compliant Texas Instruments SON 6 EAR99 8542.39.00.01
IRS2007STRPBF
Infineon Technologies AG
$0.3832 Yes Active BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER e3 2 NOT SPECIFIED NOT SPECIFIED Tin (Sn) INFINEON TECHNOLOGIES AG , compliant Infineon EAR99 8542.39.00.01