Filter Your Search
51 - 60 of 17,488 results
|
DGD1003FTA-13
Diodes Incorporated
|
$0.4878 | Yes | Active | 15 V | STANDARD | PUSH-PULL | 220 ns | 820 ns | HALF BRIDGE BASED MOSFET DRIVER | High-Side Voltage =5 to 170 v; Low-Side Supply Voltage =10 to 20 v | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-N8 | e4 | 3 | 125 °C | -40 °C | 260 | 8 | PLASTIC | VSON | SOLCC8,.12,38 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3.5 mm | 850 µm | 3 mm | DIODES INC | DFN3035-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||
|
IX4340NE
Littelfuse Inc
|
$0.5027 | Yes | Active | 12 V | 5 A | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 2.5 mA | 20 V | 5 V | YES | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | LITTELFUSE INC | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | |||||||||||||||||||
|
IX4340N
Littelfuse Inc
|
$0.5027 | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | 260 | 30 | LITTELFUSE INC | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | |||||||||||||||||||||||||||||||||||||||||||||
|
1EDN7511BXUSA1
Infineon Technologies AG
|
$0.5101 | Yes | Active | 12 V | PUSH-PULL | 4 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | JUNCTION TEMPERATURE IS CONSIDERED | NO | 1 | TRUE | 20 V | 4.5 V | YES | R-PDSO-G6 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||
|
1ED44173N01BXTSA1
Infineon Technologies AG
|
$0.5135 | Yes | Active | 15 V | 45 ns | 45 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 20 V | 8.6 V | YES | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | , | unknown | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||
|
ZXGD3001E6TA
Diodes Incorporated
|
$0.5165 | Yes | Yes | Active | 12 V | 9 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.55 mm | DIODES INC | LSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23 | 6 | |||||||||||||||||
|
UCC27538DBVT
Texas Instruments
|
$0.5178 | Yes | Yes | Active | 18 V | 5 A | 26 ns | 26 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 1 | 5 A | TRUE | 32 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
UCC27532DBVT
Texas Instruments
|
$0.5178 | Yes | Yes | Active | 18 V | 5 A | HALF BRIDGE BASED IGBT/MOSFET DRIVER | 1 | 5 A | 32 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
UCC27536DBVT
Texas Instruments
|
$0.5178 | Yes | Yes | Active | 18 V | TOTEM-POLE | 5 A | 26 ns | 26 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 1 | 2.5 A | INVERTED | 32 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
IR2111SPBF
Infineon Technologies AG
|
$0.5180 | Yes | Not Recommended | 15 V | 500 mA | 180 ns | 950 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon |