Parametric results for: FAN3225CMX under MOSFET Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fan3225cmx
Select parts from the table below to compare.
Compare
Compare
FAN3225CMX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 12 V FULL BRIDGE BASED PERIPHERAL DRIVER UNDER VOLTAGE 2 SOURCE AND SINK 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC GREEN, MS-012AA, SOIC-8 8 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY compliant EAR99 8542.31.00.01
FAN3225CMX_F085
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 12 V FULL BRIDGE BASED PERIPHERAL DRIVER YES AUTOMOTIVE R-PDSO-G8 Not Qualified e4 3 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP SOIC 8 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY compliant EAR99 8542.31.00.01
FAN3225CMX-F085
onsemi
Check for Price Yes Yes Obsolete 12 V BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 2 TRUE 350 µA 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified 3 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SO 8L NB 751EB compliant EAR99 8542.39.00.01 onsemi
FAN3225CMX
onsemi
Check for Price Yes Yes Obsolete 12 V BUFFER OR INVERTER BASED MOSFET DRIVER UNDER VOLTAGE NO 2 SOURCE AND SINK TRUE 350 µA 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 751EB compliant EAR99 8542.39.00.01 onsemi