Parametric results for: FAN73933M under MOSFET Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fan73933m
Select parts from the table below to compare.
Compare
Compare
FAN73933MX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 15 V HALF BRIDGE BASED PERIPHERAL DRIVER SOURCE AND SINK YES AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP SOP 0.150 INCH, ROHS COMPLIANT, SOIC-14 14 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP compliant EAR99 8542.39.00.01
FAN73933M
onsemi
Check for Price Yes Yes Obsolete 15 V STANDARD TOTEM-POLE 2.5 A 230 ns 230 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER YES 1 1.9 mA 20 V 10 V YES AUTOMOTIVE R-PDSO-G14 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 8.56 mm 1.8 mm 3.95 mm ONSEMI SOIC-14 M14C compliant EAR99 8542.39.00.01 2017-10-20
FAN73933MX
onsemi
Check for Price Yes Yes Active 15 V STANDARD TOTEM-POLE 2.5 A 230 ns 230 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER YES 1 SOURCE AND SINK 1.9 mA 20 V 10 V YES AUTOMOTIVE R-PDSO-G14 Not Qualified 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL GOLD PALLADIUM SILVER GULL WING 1.27 mm DUAL 8.56 mm 1.8 mm 3.95 mm ONSEMI SOIC-14 N SOIC-14 751ER compliant EAR99 8542.39.00.01 onsemi
FAN73933M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 15 V HALF BRIDGE BASED PERIPHERAL DRIVER SOURCE AND SINK YES AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP SOP 0.150 INCH, ROHS COMPLIANT, SOIC-14 14 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP compliant EAR99 8542.39.00.01