Parametric results for: IR1175S under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ir1175s
Select parts from the table below to compare.
Compare
Compare
IR1175SS
International Rectifier
Check for Price No Obsolete 5 V 2 A BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 5.5 V 4 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 3 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm INTERNATIONAL RECTIFIER CORP SOIC SOP, 20 unknown EAR99 8542.39.00.01
IR1175S
International Rectifier
Check for Price No Obsolete 5 V 2 A BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 5.5 V 4 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 3 85 °C -40 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm INTERNATIONAL RECTIFIER CORP SSOP SSOP-20 20 unknown EAR99 8542.39.00.01