Filter Your Search
1 - 2 of 2 results
|
MIC4422YN
Microchip Technology Inc
|
$1.3642 | Yes | Active | STANDARD | TOTEM-POLE | 9 A | 200 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | TRUE | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4422YN
Micrel Inc
|
$0.8609 | Yes | Transferred | 18 V | STANDARD | TOTEM-POLE | 9 A | 80 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | TRUE | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | LEAD FREE, PLASTIC, DIP-8 | compliant |