Parametric results for: MIC5021YM-TR under MOSFET Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic5021ymtr
Select parts from the table below to compare.
Compare
Compare
MIC5021YM-TR
Microchip Technology Inc
$2.5850 Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 µs 1000 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 6 mA 36 V 12 V 36 V 12 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01 Microchip
MIC5021YMTR
Micrel Inc
Check for Price Yes Yes Transferred 1.5 µs 1000 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 36 V 12 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 8
MIC5021YMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 1.5 µs 1000 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 36 V 12 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 8