Parametric results for: SN75372PE4 under MOSFET Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn75372pe4 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SN75372PE4
Texas Instruments
Check for Price Yes Yes Active 5 V 20 V STANDARD TOTEM-POLE 500 mA 50 ns 65 ns NAND GATE BASED MOSFET DRIVER BIPOLAR NO 2 2 500 mA INVERTED 24 mA 5.25 V 4.75 V 24 V 4.75 V NO COMMERCIAL R-PDIP-T8 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Texas Instruments