Parametric results for: TC4427EOA-VAO under MOSFET Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc4427eoavao Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
TC4427EOA-VAO
Microchip Technology Inc
Check for Price Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 1.5 A 100 ns 80 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 2 TRUE 8 mA 18 V 4.5 V 18 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100; TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip