Filter Your Search
1 - 10 of 17,509 results
|
NCP81151BMNTBG
onsemi
|
$0.1453 | Yes | Active | 5 V | GATED | 30 ns | 25 ns | HALF BRIDGE BASED MOSFET DRIVER | UNDERVOLTAGE LOCKOUT | YES | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.04,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN-8 | 506AA | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||
|
ZXGD3009DYTA
Diodes Incorporated
|
$0.1689 | Yes | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | YES | MILITARY | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.05,25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.15 mm | 1.1 mm | 1.3 mm | DIODES INC | SOT-363, 6 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
NCP81258MNTBG
onsemi
|
$0.1793 | Yes | Active | 12 V | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.5 V | YES | OTHER | S-PDSO-N8 | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN-8 | 506AA | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||
|
SLG55021-200010V
Silego Technology Inc
|
$0.1927 | Transferred | 5 V | STANDARD | OPEN-DRAIN | 400 µA | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | SINK | TRUE | 5.25 V | 4.75 V | YES | MILITARY | S-PDSO-N8 | 75 °C | -10 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | SILEGO TECHNOLOGY | TDFN-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
NCP81161MNTBG
onsemi
|
$0.2090 | Yes | Active | 5 V | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.5 V | YES | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | DFN-8 | 506AA | compliant | EAR99 | 8542.39.00.01 | onsemi | DFN8 2.0x2.0x0.9mm, 0.5p | 8 | ||||||||||||||||||||||
|
NCP333FCT2G
onsemi
|
$0.2147 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1.2 V | 3.3 V | YES | S-PBGA-B4 | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 760 µm | 655 µm | 760 µm | ONSEMI | WLCSP-4 | 567FJ | compliant | EAR99 | 8542.39.00.01 | onsemi | WLCSP4, 0.76x0.76 | 4 | NO | |||||||||||||||||||||||||||
|
NCP81155MNTXG
onsemi
|
$0.2217 | Yes | Active | 5 V | STANDARD | 30 ns | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 13.2 V | 4.5 V | YES | OTHER | S-PDSO-N8 | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC | HVQCCN | SOLCC8,.11,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ONSEMI | 506BJ | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||
|
IRS25752LTRPBF
Infineon Technologies AG
|
$0.2274 | Yes | Active | 15 V | STANDARD | 240 mA | 215 µs | 140 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | ALSO REQ SUPPLY VS FROM -8 TO 600V | TRANSIENT; UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | TRUE | 18 V | 10 V | 618 V | 2 V | YES | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||
|
ZXGD3009E6TA
Diodes Incorporated
|
$0.2309 | Yes | Active | STANDARD | 1.58 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | YES | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | SOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
AP22913CN4-7
Diodes Incorporated
|
$0.2409 | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e1 | 260 | TIN SILVER COPPER | DIODES INC | compliant | EAR99 | 8542.39.00.01 |