Filter Your Search
1 - 2 of 2 results
|
IR2301SPBF
Infineon Technologies AG
|
$1.4126 | Yes | Not Recommended | 15 V | 350 mA | 280 ns | 300 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 5 V | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR2301SPBF
International Rectifier
|
$1.4400 | Yes | Yes | Transferred | 15 V | 350 mA | 280 ns | 300 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 5 V | 620 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |