Parametric results for: lm5111-1mx/nopb under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm51111mxnopb Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LM5111-1MX/NOPB
Texas Instruments
$1.5020 Yes Yes Active 12 V 5 A 40 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER OVER VOLTAGE NO 2 1 SOURCE AND SINK 5 A 14 V 3.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM5111-1MX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 5 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER VOLTAGE 1 SOURCE AND SINK 14 V 3.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01