Parametric results for: ucc27211drmr under MOSFET Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ucc27211drmr
Select parts from the table below to compare.
Compare
Compare
UCC27211DRMR
Texas Instruments
$1.2290 Yes Yes Active 12 V 4 A 400 ns 600 ns HALF BRIDGE BASED MOSFET DRIVER YES 2 1 4 A TRUE 5.2 mA 17 V 8 V YES AUTOMOTIVE S-PDSO-N8 Not Qualified e4 1 140 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 800 µm DUAL 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC SON 4 X 4 MM, GREEN, PLASTIC, VSON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments