Parametric results for: ucc27425dr under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ucc27425dr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
UCC27425DR
Texas Instruments
$0.7462 Yes Yes Active 14 V TOTEM-POLE 4 A 50 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 4 A COMPLEMENTARY 1.6 mA 15 V 4 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
UCC27425DRG4
Texas Instruments
Check for Price No Obsolete 14 V TOTEM-POLE 4 A 50 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 4 A COMPLEMENTARY 1.6 mA 15 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments