Filter Your Search
21 - 30 of 26,325 results
![]() |
LSF0102DQER
Texas Instruments
|
$0.2645 | Yes | Yes | Active | 3.3 V | 3.3 V | OPEN-DRAIN | 2 | INTERFACE CIRCUIT | 1 | LATCH | 12.5 µA | 4.5 V | 1 V | 5.5 V | 1.8 V | YES | AUTOMOTIVE | R-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.04,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 1.4 mm | 400 µm | 1 mm | TEXAS INSTRUMENTS INC | X2SON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
![]() |
SN74AUP1T57YFPR
Texas Instruments
|
$0.2646 | Yes | Yes | Obsolete | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | CMOS | 1 | 1 | LATCH | TRUE | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | GREEN, DSBGA-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 6 | |||||||
![]() |
SN74AUP1T97YZPR
Texas Instruments
|
$0.2647 | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | DSBGA-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 6 | |||||||||||
![]() |
SN74AUP1T98DBVR
Texas Instruments
|
$0.2663 | Yes | Yes | Active | 3.3 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 | |||||||||
![]() |
LSF0102DCTR
Texas Instruments
|
$0.2669 | Yes | Yes | Active | 3.3 V | 3.3 V | OPEN-DRAIN | 2 | INTERFACE CIRCUIT | 1 | LATCH | 12.5 µA | 4.5 V | 1 V | 5.5 V | 1.8 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 2.95 mm | 1.3 mm | 2.8 mm | TEXAS INSTRUMENTS INC | DSO-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
FXLP34P5X
onsemi
|
$0.2683 | Yes | Active | 1.2 V | INTERFACE CIRCUIT | CMOS | 1 | 3.6 V | 1 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-70, SC-88A, 5 PIN | compliant | 8542.39.00.01 | onsemi | 419AC | ||||||||||||||||
![]() |
SN74AUP1T98YZPR
Texas Instruments
|
$0.2725 | Yes | Yes | Obsolete | 3.3 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | GREEN, DSBGA-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 6 | |||||||||
![]() |
SN74AUP1T57YZPR
Texas Instruments
|
$0.2727 | Yes | Yes | Obsolete | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | CMOS | 1 | 1 | LATCH | TRUE | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | GREEN, DSBGA-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 6 | |||||||
![]() |
TXS0101DRLR
Texas Instruments
|
$0.2753 | Yes | Yes | Active | 1.8 V | 3-STATE | 1 | INTERFACE CIRCUIT | ALSO OPERATES WITH 2.3 TO 5.5 VOLT | 1 | 14.4 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | TSSOP6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | ||||||||||
|
CDM10VD3XTSA1
Infineon Technologies AG
|
$0.2754 | Yes | Active | INTERFACE CIRCUIT | 1 | 25 V | 11 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | LSSOP, | compliant | 8542.39.00.01 | Infineon |