Filter Your Search
41 - 50 of 26,329 results
|
SN74AUP1T57DBVR
Texas Instruments
|
$0.3110 | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | CMOS | 1 | 1 | LATCH | TRUE | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TXS0101DBVR
Texas Instruments
|
$0.3123 | Yes | Yes | Active | 1.8 V | 3-STATE | 1 | INTERFACE CIRCUIT | ALSO OPERATES WITH 2.3 TO 5.5 VOLT | 1 | 14.4 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
LSF0102DCUR
Texas Instruments
|
$0.3210 | Yes | Yes | Active | 3.3 V | 3.3 V | OPEN-DRAIN | 2 | INTERFACE CIRCUIT | 1 | LATCH | 12.5 µA | 4.5 V | 1 V | 5.5 V | 1.8 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | DSO-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
FXLP34FHX
onsemi
|
$0.3244 | Yes | Active | 1.2 V | INTERFACE CIRCUIT | CMOS | 1 | 3.6 V | 1 V | YES | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM | NO LEAD | 350 µm | DUAL | 1 mm | 550 µm | 1 mm | ONSEMI | MICROPAK2-6 | compliant | 8542.39.00.01 | onsemi | 517DP | ||||||||||||||||||
|
TXB0101YZPR
Texas Instruments
|
$0.3311 | Yes | Yes | Active | 1.5 V | 1.8 V | 3-STATE | 1 | INTERFACE CIRCUIT | 1 | 8 µA | 3.6 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
TXS0101DCKR
Texas Instruments
|
$0.3324 | Yes | Yes | Active | 1.8 V | 3-STATE | 1 | INTERFACE CIRCUIT | ALSO OPERATES WITH 2.3 TO 5.5 VOLT | 1 | 14.4 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
PI4ULS3V501TAEX
Diodes Incorporated
|
$0.3335 | Yes | Obsolete | 1.8 V | INTERFACE CIRCUIT | 1 | 2.7 V | 850 mV | YES | INDUSTRIAL | R-PDSO-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | DIODES INC | LSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||
|
SN74AUP1T98DBVT
Texas Instruments
|
$0.3366 | Yes | Yes | Active | 3.3 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
SN74AUP1T98DCKT
Texas Instruments
|
$0.3451 | Yes | Yes | Active | 3.3 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | 1 | 1 | LATCH | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
PCA9306DCTRG4
Texas Instruments
|
$0.3456 | Yes | Yes | Obsolete | 1.8 V | STANDARD | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | 2.1 ns | 2 | NONE | TRUE | 3.3 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.95 mm | 1.3 mm | 2.8 mm | TEXAS INSTRUMENTS INC | SOIC | LSSOP, TSSOP8,.16 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |