Parametric results for: ISO7762FDBQR under Other Interface ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: iso7762fdbqr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ISO7762FDBQR
Texas Instruments
$2.1059 Yes Yes Active 2.5 V DIGITAL ISOLATOR CMOS ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY 6 6 5.5 V 2.25 V YES MILITARY R-PDSO-G16 e4 2 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 4.905 mm 1.75 mm 3.895 mm TEXAS INSTRUMENTS INC SSOP, compliant EAR99 8542.39.00.01 2018-01-30 Texas Instruments