Parametric results for: iso7740dwr under Other Interface ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: iso7740dwr
Select parts from the table below to compare.
Compare
Compare
ISO7740DWR
Texas Instruments
$1.6165 Buy Yes Yes Active 2.5 V INTERFACE CIRCUIT CMOS ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY 4 4 5.5 V 2.25 V YES MILITARY R-PDSO-G16 e4 2 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-16 compliant EAR99 8542.39.00.01 2016-04-01 Texas Instruments