Filter Your Search
1 - 3 of 3 results
|
PCA9548ADGV
Texas Instruments
|
Check for Price | No | Not Recommended | 2.5 V | INTERFACE CIRCUIT | 8 | 8 | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 400 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
PCA9548ADGVR
Texas Instruments
|
$0.9163 | Yes | Yes | Not Recommended | 2.5 V | INTERFACE CIRCUIT | 8 | 8 | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TVSOP-24 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 24 | EAR99 | ||||||||||
|
PCA9548ADGVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | SINGLE-ENDED MULTIPLEXER | 8 | 2 | 45 Ω | 80 µA | 5.5 V | 2.3 V | 2.5 V | YES | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 400 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | 8542.39.00.01 | SOIC | 24 | SEPARATE OUTPUT |