Parametric results for: si8642ab-b-is1 under Other Interface ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si8642abbis1
Select parts from the table below to compare.
Compare
Compare
SI8642AB-B-IS1R
Skyworks Solutions Inc
Check for Price Yes Active 5 V DIGITAL ISOLATOR CMOS 1 5.5 V 2.5 V YES R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SKYWORKS SOLUTIONS INC compliant Skyworks
SI8642AB-B-IS1
Skyworks Solutions Inc
Check for Price Yes Active 5 V DIGITAL ISOLATOR CMOS 1 5.5 V 2.5 V YES R-PDSO-G16 125 °C -40 °C 260 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SKYWORKS SOLUTIONS INC compliant Skyworks