Parametric results for: BD204 under Peripheral Drivers

Filter Your Search

41 - 50 of 21,383 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPS22975NDSGR
Texas Instruments
$0.2406 Yes Yes Active 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER THERMAL 1 1 SINK 5.7 V 600 mV YES INDUSTRIAL S-PDSO-N8 e4 1 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 2016-05-14 Texas Instruments
NUD3160DMT1G
onsemi
$0.2416 Yes Obsolete 2 BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 2 SINK 150 mA 60 V 12 V YES AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ONSEMI SC-74, 6 PIN compliant EAR99 onsemi SC-74 (SC-59ML) 6 LEAD 6 318F-05 8542.39.00.01
TPS22925CNYPHT
Texas Instruments
$0.2431 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 3.6 V 650 mV 1 V YES R-XBGA-B6 105 °C -40 °C 6 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.3625 mm 400 µm 862 µm TEXAS INSTRUMENTS INC VFBGA, compliant Texas Instruments 3.6 V 650 mV
TPS22925BNYPHT
Texas Instruments
$0.2431 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 3.6 V 650 mV 1 V YES R-XBGA-B6 105 °C -40 °C 6 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.3625 mm 400 µm 862 µm TEXAS INSTRUMENTS INC DSBGA-6 compliant Texas Instruments 3.6 V 650 mV
ULN2003F12FN-7
Diodes Incorporated
$0.2432 Yes Active 20 V STANDARD OPEN-COLLECTOR 7 70 ns 140 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED YES AUTOMOTIVE S-PDSO-N10 e4 3 125 °C -40 °C 260 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 630 µm 3 mm DIODES INC DFN3030-10 compliant EAR99 Diodes Incorporated 8542.39.00.01
TCK106AF,LF(T
Toshiba America Electronic Components
$0.2458 Active CMOS POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 1.1 V 1.2 V YES R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP SOP5/6,.11,.37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.35 mm 1.6 mm TOSHIBA CORP , unknown EAR99 Toshiba 8542.39.00.01 NO
BUS1DJC0GWZ-E2
ROHM Semiconductor
$0.2471 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 1 µA 5 V 1.1 V 3.3 V YES S-XBGA-B4 1 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 800 µm 350 µm 800 µm ROHM CO LTD UCSP-4 compliant EAR99 ROHM Semiconductor 8542.39.00.01 NO
TPS22918TDBVRQ1
Texas Instruments
$0.2474 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 1 V 1.2 V YES R-PDSO-G6 3 105 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 2016-07-19 Texas Instruments 5.5 V 1 V NO
BD82001FVJ-E2
ROHM Semiconductor
$0.2496 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 NOT SPECIFIED NOT SPECIFIED ROHM CO LTD TSSOP, TSSOP8,.19 compliant EAR99 SOIC 8 8542.39.00.01
TPS22975DSGR
Texas Instruments
$0.2501 Yes Yes Active 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER THERMAL 1 1 SINK 5.7 V 600 mV YES INDUSTRIAL S-PDSO-N8 e4 1 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 2016-05-14 Texas Instruments