Filter Your Search
41 - 50 of 21,383 results
|
TPS22975NDSGR
Texas Instruments
|
$0.2406 | Yes | Yes | Active | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 1 | 1 | SINK | 5.7 V | 600 mV | YES | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 2016-05-14 | Texas Instruments | |||||||||||||||||||||||||
|
NUD3160DMT1G
onsemi
|
$0.2416 | Yes | Obsolete | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 2 | SINK | 150 mA | 60 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ONSEMI | SC-74, 6 PIN | compliant | EAR99 | onsemi | SC-74 (SC-59ML) 6 LEAD | 6 | 318F-05 | 8542.39.00.01 | |||||||||||||||||||||
|
TPS22925CNYPHT
Texas Instruments
|
$0.2431 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 3.6 V | 650 mV | 1 V | YES | R-XBGA-B6 | 105 °C | -40 °C | 6 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.3625 mm | 400 µm | 862 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | Texas Instruments | 3.6 V | 650 mV | |||||||||||||||||||||||||||||||||
|
TPS22925BNYPHT
Texas Instruments
|
$0.2431 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 3.6 V | 650 mV | 1 V | YES | R-XBGA-B6 | 105 °C | -40 °C | 6 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.3625 mm | 400 µm | 862 µm | TEXAS INSTRUMENTS INC | DSBGA-6 | compliant | Texas Instruments | 3.6 V | 650 mV | |||||||||||||||||||||||||||||||||
|
ULN2003F12FN-7
Diodes Incorporated
|
$0.2432 | Yes | Active | 20 V | STANDARD | OPEN-COLLECTOR | 7 | 70 ns | 140 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | INVERTED | YES | AUTOMOTIVE | S-PDSO-N10 | e4 | 3 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 630 µm | 3 mm | DIODES INC | DFN3030-10 | compliant | EAR99 | Diodes Incorporated | 8542.39.00.01 | ||||||||||||||||||||||
|
TCK106AF,LF(T
Toshiba America Electronic Components
|
$0.2458 | Active | CMOS | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1.1 V | 1.2 V | YES | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | SOP5/6,.11,.37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.35 mm | 1.6 mm | TOSHIBA CORP | , | unknown | EAR99 | Toshiba | 8542.39.00.01 | NO | ||||||||||||||||||||||||||||||
|
BUS1DJC0GWZ-E2
ROHM Semiconductor
|
$0.2471 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 1 µA | 5 V | 1.1 V | 3.3 V | YES | S-XBGA-B4 | 1 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 800 µm | 350 µm | 800 µm | ROHM CO LTD | UCSP-4 | compliant | EAR99 | ROHM Semiconductor | 8542.39.00.01 | NO | ||||||||||||||||||||||||||||
|
TPS22918TDBVRQ1
Texas Instruments
|
$0.2474 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1 V | 1.2 V | YES | R-PDSO-G6 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 2016-07-19 | Texas Instruments | 5.5 V | 1 V | NO | ||||||||||||||||||||||||
|
BD82001FVJ-E2
ROHM Semiconductor
|
$0.2496 | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | TSSOP, TSSOP8,.19 | compliant | EAR99 | SOIC | 8 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TPS22975DSGR
Texas Instruments
|
$0.2501 | Yes | Yes | Active | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 1 | 1 | SINK | 5.7 V | 600 mV | YES | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 2016-05-14 | Texas Instruments |