Filter Your Search
1 - 10 of 24 results
|
VN5010AKTR-E
STMicroelectronics
|
$1.8830 | Obsolete | 13 V | 1 | 65 A | 65 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 3 mA | 36 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | e3 | 3 | 260 | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWERSSO-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
VN5010AK-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 1 | 65 A | 65 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 3 mA | 36 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWERSSO-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
BTN7960P
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 13.5 V | 62 A | 17 µs | 25 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 18 V | 8 V | NO | R-PZFM-T7 | Not Qualified | e3 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | SFM | GREEN, PLASTIC, TO-220, 7 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||
|
BTS7960P
Infineon Technologies AG
|
Check for Price | Obsolete | 8 V | 62 A | 16 µs | 25.4 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 27.5 V | 5.5 V | NO | R-PZFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||
|
BTN7960BAUMA1
Infineon Technologies AG
|
$4.4349 | No | Yes | Obsolete | 13.5 V | 62 A | 17 µs | 25 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 18 V | 8 V | YES | R-PSSO-G7 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | SINGLE | 10 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | SOIC | , | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
BTS7960B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 V | 62 A | 16 µs | 25.4 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 27.5 V | 5.5 V | YES | R-PDSO-G7 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 9.9 mm | 9.2 mm | ROCHESTER ELECTRONICS LLC | D2PAK | PLASTIC, TO-263, 7 PIN | 4 | unknown | ||||||||||
|
BTN7960SXK
Infineon Technologies AG
|
Check for Price | Active | 13.5 V | 62 A | 17 µs | 25 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 18 V | 8 V | YES | R-PSFM-F7 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | FLAT | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-220, 7 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
BTS7960P
Rochester Electronics LLC
|
Check for Price | Active | 8 V | 62 A | 16 µs | 25.4 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 27.5 V | 5.5 V | NO | R-PZFM-T7 | COMMERCIAL | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS LLC | SFM | , | 3 | unknown | ||||||||||||||||||||
|
BTN7960SAKSA1
Infineon Technologies AG
|
$4.2990 | No | Yes | Obsolete | 13.5 V | 62 A | 17 µs | 25 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 18 V | 8 V | YES | R-PSFM-F7 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | FLAT | SINGLE | INFINEON TECHNOLOGIES AG | SFM | , | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
BTS7960BNTMA1
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 8 V | 62 A | 16 µs | 25.4 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 27.5 V | 5.5 V | YES | R-PDSO-G7 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | Infineon |