Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Driver Number of Bits |
Output Peak Current Limit-Nom
|
Interface IC Type
|
Technology |
Built-in Protections
|
Number of Functions |
Output Current Flow Direction
|
Output Current-Max
|
Power Supplies
|
Surface Mount
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
A5842SLW
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 8 | 500 mA | LATCH BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 1 | SINK | 350 mA | 5/12 V | YES | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP18,.4 | 20 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
A5842SLWTR
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 500 mA | LATCH BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 1 | SINK | YES | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 |