Filter Your Search
31 - 40 of 21,112 results
|
L6203
STMicroelectronics
|
$6.2702 | Yes | Active | 36 V | STANDARD | TOTEM-POLE | FULL BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT; THERMAL | 1 | SOURCE AND SINK | TRUE | 48 V | 12 V | NO | R-XZFM-T11 | Not Qualified | 11 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | ZFM | MULTIWATT-11 | 11 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||
|
BTS428L2
Infineon Technologies AG
|
$2.1138 | No | Yes | Active | 12 V | 1 | 7 A | 200 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.8 A | 41 V | 4.75 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, SMSIP5H,.6,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||
|
BTS3405G
Infineon Technologies AG
|
$1.0321 | Yes | Yes | Active | 12 V | 2 | 400 mA | 45 µs | 38 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||
|
BSP752T
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 13.5 V | 1 | 1.7 A | 200 µs | 180 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 1.3 A | 52 V | 6 V | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||
|
BTS50055-1TMA
Infineon Technologies AG
|
$4.0975 | Yes | Yes | End Of Life | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 34 V | 5 V | 12 V | YES | R-PSSO-G7 | e3 | 1 | 150 °C | -40 °C | 245 | AEC-Q100 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-220 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | SFM | , SMSIP7H,.55,50TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | YES | +6V | ||||||||||||||||||||||
|
TPS27081ADDCR
Texas Instruments
|
$0.5168 | Yes | Yes | Active | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | 1 | SOURCE | 8 V | 1 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||||
|
MIC5891YWM
Micrel Inc
|
Check for Price | Yes | Transferred | 50 V | 8 | 10 µs | 2 µs | SIPO BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 1 | SOURCE | 12 V | 5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.34 mm | 2.64 mm | 7.52 mm | MICREL INC | LEAD FREE, SOIC-16 | compliant | ||||||||||||||||||||||||
|
BSP452
Infineon Technologies AG
|
$1.1855 | Yes | Yes | Active | 13.5 V | 700 mA | 150 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 1.6 mA | 34 V | 5 V | YES | R-PDSO-G4 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||
|
AUIPS7091GTR
Infineon Technologies AG
|
$2.3167 | Yes | Active | 14 V | 1 | 5 A | 45 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 1.5 A | 35 V | 6 V | YES | R-PDSO-G8 | Not Qualified | e3 | 2 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||
|
BTS5210L
Infineon Technologies AG
|
$1.7868 | Yes | Yes | Active | 12 V | 3.9 A | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 40 V | 5.5 V | YES | R-PDSO-G12 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HSSOP | SOP12,.4,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 1 mm | DUAL | 7.5 mm | 2.6 mm | 6.4 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-12 | 12 | not_compliant | EAR99 | 8542.39.00.01 | Infineon |