Filter Your Search
41 - 50 of 21,108 results
|
FPF2700MPX
Fairchild Semiconductor Corporation
|
$1.3489 | Yes | Yes | Transferred | 12 V | 1 | 400 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 2.8 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3 X 3 MM, HALOGEN AND LEAD FREE, MO-229, MLP-8 | 8 | 8LD,MLP,DUAL,JEDEC MO-229,3MM SQUARE | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
BTS5210L
Infineon Technologies AG
|
$1.7868 | Yes | Yes | Active | 12 V | 3.9 A | 270 µs | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 40 V | 5.5 V | YES | R-PDSO-G12 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HSSOP | SOP12,.4,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 1 mm | DUAL | 7.5 mm | 2.6 mm | 6.4 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-12 | 12 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||
|
BTS4175SGA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 13.5 V | 1.3 A | 200 µs | 180 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 52 V | 6 V | YES | R-PDSO-G8 | COMMERCIAL | e3 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | |||||||||||||||||||||||||
|
FDC6330L
onsemi
|
$0.4168 | Yes | Active | OPEN-DRAIN | 1 | 1.6 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT | 1 | SOURCE | 2.3 A | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.22 mm | 1.6 mm | ONSEMI | SOT-6 | 419BL | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||
|
E-L9823
STMicroelectronics
|
$2.1580 | Yes | Active | 5 V | 8 | 1.6 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 500 mA | 5.5 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | e4 | 3 | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
|
VNH5050ATR-E
STMicroelectronics
|
$4.7013 | Yes | Not Recommended | 13 V | 250 µs | 250 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 18 V | 5.5 V | YES | R-PDSO-G36 | e3 | 3 | 260 | 30 | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | ROHS COMPLIANT, SSOP-36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||
|
NCV7608DQR2G
onsemi
|
$2.3182 | Yes | Yes | Obsolete | 3.3 V | 8 | 100 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 350 mA | 5.25 V | 3.15 V | YES | R-PDSO-G36 | Not Qualified | e4 | 2 | 260 | AEC-Q100 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SSOP-36 | 36 | 940AB | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||
|
E-L9823013TR
STMicroelectronics
|
$3.0064 | Yes | Active | 5 V | 8 | 500 mA | YES | R-PDSO-G24 | Not Qualified | e4 | 3 | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||
|
VNH7100ASTR
STMicroelectronics
|
$2.1267 | Yes | Obsolete | HALF BRIDGE BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ITS4142N
Infineon Technologies AG
|
$1.3125 | Yes | Yes | Active | MOS | THRESHOLD VOLTAGE FROM 1.82 V TO 3 V | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 1.6 mA | 45 V | 12 V | 15 V | YES | R-PDSO-G4 | e3 | 3 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223 | LSOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon | NO |