Filter Your Search
1 - 10 of 14 results
|
AUIPS7081RTRR
International Rectifier
|
Check for Price | Yes | Obsolete | 14 V | 1 | 2.3 A | YES | Not Qualified | AEC-Q100 | 5 | PLASTIC/EPOXY | SMSIP5H,.39,44TB | 1.1 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | , SMSIP5H,.39,44TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
AUIPS7081RTRPBF
Infineon Technologies AG
|
Check for Price | Obsolete | 14 V | 9 A | 50 µs | 45 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 35 V | 6 V | YES | R-PSSO-G4 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.14 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INFINEON TECHNOLOGIES AG | TO-252, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
AUIPS7081RTRLPBF
International Rectifier
|
Check for Price | Transferred | 14 V | 9 A | 50 µs | 45 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 35 V | 6 V | YES | R-PSSO-G4 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.14 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | TO-252, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AUIPS7081RTRRPBF
International Rectifier
|
Check for Price | Obsolete | 14 V | 9 A | 50 µs | 45 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 35 V | 6 V | YES | R-PSSO-G4 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.14 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | TO-252, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AUIPS7081RPBF
International Rectifier
|
Check for Price | Transferred | 14 V | 9 A | 50 µs | 45 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 35 V | 6 V | YES | R-PSSO-G4 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.14 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | TO-252, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AUIPS7081RTRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 50 µs | 45 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 2.3 A | 35 V | 6 V | YES | R-PSSO-G4 | Not Qualified | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HSOP | SMSIP5H,.39,44TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.14 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INFINEON TECHNOLOGIES AG | DPAK-5/4 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||
|
AUIPS7081RTRPBF
International Rectifier
|
Check for Price | Transferred | 14 V | 9 A | 50 µs | 45 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 35 V | 6 V | YES | R-PSSO-G4 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.14 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | TO-252, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AUIPS7081RTRL
International Rectifier
|
Check for Price | Yes | Transferred | 14 V | 1 | 50 µs | 45 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 2.3 A | 35 V | 6 V | YES | R-PSSO-G4 | Not Qualified | AEC-Q100 | 4 | PLASTIC/EPOXY | HSOP | SMSIP5H,.39,44TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.14 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | DPAK-5/4 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AUIPS7081RTR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 2.3 A | YES | Not Qualified | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMSIP5H,.39,44TB | 1.1 mm | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||
|
AUIPS7081RTR
International Rectifier
|
Check for Price | Yes | Transferred | 14 V | 1 | 2.3 A | YES | Not Qualified | AEC-Q100 | 5 | PLASTIC/EPOXY | SMSIP5H,.39,44TB | 1.1 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | , SMSIP5H,.39,44TB | unknown | EAR99 | 8542.39.00.01 |