Parametric results for: BSP762T under Peripheral Drivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: bsp762t
Select parts from the table below to compare.
Compare
Compare
BSP762T
Infineon Technologies AG
$1.4828 Buy Yes Yes Active SIPMOS ESD Value for IN pin is 1C LOAD SWITCH 1 1 1.3 mA 34 V 5 V 13.5 V YES R-PDSO-G8 e3 3 150 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 5 mm 1.75 mm 4 mm INFINEON TECHNOLOGIES AG SOIC DSO-8 8 compliant EAR99 8542.39.00.01 Infineon NO
BSP762TXUMA1
Infineon Technologies AG
$1.5606 Buy Yes Yes Active SIPMOS ESD Value for IN pin is 1C LOAD SWITCH 1 1 1.3 mA 34 V 5 V 13.5 V YES R-PDSO-G8 e3 3 150 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 5 mm 1.75 mm 4 mm INFINEON TECHNOLOGIES AG SOIC DSO-8 8 compliant EAR99 8542.39.00.01 Infineon NO
BSP762T
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 13.5 V 2.4 A 230 µs 170 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 34 V 5 V YES R-PDSO-G8 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NOT SPECIFIED GULL WING 1.27 mm DUAL 5 mm 1.73 mm 4 mm ROCHESTER ELECTRONICS LLC SOIC PLASTIC, SO-8 8 unknown
BSP762TXT
Infineon Technologies AG
Check for Price Buy Yes Yes Active INFINEON TECHNOLOGIES AG SOIC PLASTIC, SO-8 8 compliant EAR99 8542.39.00.01
BSP762T
Siemens
Check for Price Buy Transferred 13.5 V 2.4 A 230 µs 170 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; OVER VOLTAGE; THERMAL 1 SOURCE 34 V 5 V YES R-PDSO-G8 Not Qualified 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL SIEMENS A G unknown EAR99 8542.39.00.01