Parametric results for: VND830PEP-E under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vnd830pepe Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
VND830PEP-E
STMicroelectronics
Check for Price Yes Yes Obsolete 13 V 2 9 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 2 SOURCE 36 V 5.5 V YES R-PDSO-G24 Not Qualified e3 3 24 PLASTIC/EPOXY HSSOP SOP24,.4,32 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH MATTE TIN GULL WING 800 µm DUAL 10.3 mm 2.47 mm 7.5 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, POWER, SSO-24 24 not_compliant EAR99 8542.39.00.01 STMicroelectronics