Filter Your Search
1 - 10 of 21,652 results
|
MIC2544-1YMM-TR
Microchip Technology Inc
|
$0.0275 | Yes | Active | LOAD SWITCH | 1 | 1 | 5.5 V | 2.7 V | 5 V | YES | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | YES | |||||||||||||||||||||||||
![]() |
TPS22919DCKR
Texas Instruments
|
$0.0726 | Yes | Yes | Active | 1 | 6 | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 5.5 V | 1.6 V | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
TPS22919DCKT
Texas Instruments
|
$0.0772 | Yes | Yes | Active | 1 | 6 | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 5.5 V | 1.6 V | 2019-02-16 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AP21510FM-7
Diodes Incorporated
|
$0.0806 | Yes | Active | 200 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | X-PDSO-N6 | e3 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | SON | UNSPECIFIED | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | DIODES INC | DFN-6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||
![]() |
STA518
STMicroelectronics
|
$0.1016 | Yes | Obsolete | 30 V | 6 A | 100 ns | 100 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE AND SINK | 36 V | 10 V | YES | COMMERCIAL | R-PDSO-G36 | Not Qualified | e3 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | POWER, SSO-36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 36 | |||||||||||||||||||
|
XC6192B3NNER-G
Torex Semiconductor LTD
|
$0.1580 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 100 µA | 6 V | 2.5 V | 3.7 V | YES | S-XDSO-N8 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 330 µm | 2 mm | TOREX SEMICONDUCTOR LTD | USP-8 | compliant | EAR99 | 8542.39.00.01 | Torex | NO | 2017-09-29 | |||||||||||||||||||||||||||
|
NX3P1108UKZ
NXP Semiconductors
|
$0.1582 | Yes | Active | NXP SEMICONDUCTORS | compliant | NXP | CSP | 4 | OL-NX3P1108UK | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
TPS22915CYFPT
Texas Instruments
|
$0.1583 | Yes | Yes | Active | 1.2 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | 1 | SINK | 5.5 V | 1.05 V | YES | INDUSTRIAL | S-XBGA-B4 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 748 µm | 500 µm | 748 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | Texas Instruments | ||||||||||||||||||||||||
|
AP2501M8-13
Diodes Incorporated
|
$0.1599 | Yes | Yes | Obsolete | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
NUD3160DMT1G
onsemi
|
$0.1633 | Yes | Yes | Obsolete | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 2 | SINK | 150 mA | 60 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SC-74 (SC-59ML) 6 LEAD | 6 | 318F-05 |