Parametric results for: bts5090-1eja under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: bts50901eja
Select parts from the table below to compare.
Compare
Compare
BTS5090-1EJA
Infineon Technologies AG
$0.8760 Buy Yes Yes Active 13.5 V 1 3 A 230 µs 100 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 6 mA 28 V 5 V YES R-PDSO-G8 Not Qualified e3 3 NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.7 mm 3.9 mm INFINEON TECHNOLOGIES AG SOIC SOP-8 8 compliant EAR99 8542.39.00.01 Infineon
BTS50901EJAXUMA1
Infineon Technologies AG
$0.8809 Buy Yes Active 13.5 V 3 A 100 µs 100 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 28 V 5 V YES R-PDSO-G8 e3 3 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.7 mm 3.9 mm INFINEON TECHNOLOGIES AG HLSOP, compliant EAR99 8542.39.00.01 Infineon