Filter Your Search
1 - 2 of 2 results
![]() |
BTS7811K
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 12 V | 4 | 42 A | 250 µs | 220 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 3 | SOURCE AND SINK | 42 V | 1.8 V | YES | R-PSSO-G15 | Not Qualified | 1 | 220 | 15 | PLASTIC/EPOXY | SOP | SMSIP15H,.6,55TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.4 mm | SINGLE | 21.6 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | D2PAK | , SMSIP15H,.6,55TB | 4 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
BTS7811KDTMA1
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 12 V | 42 A | 250 µs | 220 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 3 | SOURCE AND SINK | 42 V | 1.8 V | YES | R-PSSO-G15 | Not Qualified | 1 | 15 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | 21.6 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 15 PIN | 4 | unknown | EAR99 | 8542.39.00.01 |