Parametric results for: irs2004strpbf under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irs2004strpbf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
IRS2004STRPBF
International Rectifier
Check for Price Yes Yes Transferred 15 V 220 ns 820 ns HALF BRIDGE BASED PERIPHERAL DRIVER CMOS TRANSIENT; UNDER VOLTAGE 1 SOURCE AND SINK 20 V 10 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INTERNATIONAL RECTIFIER CORP SOIC ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01
IRS2004STRPBF
Infineon Technologies AG
$0.5396 Yes Not Recommended 15 V 220 ns 820 ns HALF BRIDGE BASED PERIPHERAL DRIVER CMOS TRANSIENT; UNDER VOLTAGE 1 SOURCE AND SINK 20 V 10 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG SOIC-8 compliant EAR99 8542.39.00.01 Infineon