Parametric results for: tle6240gp under Peripheral Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tle6240gp
Select parts from the table below to compare.
Compare
Compare
TLE6240GPXT
Infineon Technologies AG
Check for Price Yes Obsolete 5 V 4.5 A 12 µs 12 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 2 SINK 5.5 V 4.5 V YES R-PDSO-G36 NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 15.9 mm 3.5 mm 11 mm INFINEON TECHNOLOGIES AG SSOP, compliant EAR99 8542.39.00.01
TLE6240GP
Infineon Technologies AG
Check for Price No Yes Obsolete 5 V 4.5 A 12 µs 12 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 2 SINK 5.5 V 4.5 V YES R-PDSO-G36 Not Qualified e3 3 NOT SPECIFIED AEC-Q100 NOT SPECIFIED 36 PLASTIC/EPOXY HSSOP SSOP36,.56 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 15.9 mm 3.5 mm 11 mm INFINEON TECHNOLOGIES AG PLASTIC, SO-36 not_compliant EAR99 8542.39.00.01 SOIC 36 Infineon
TLE6240GPNUMA1
Infineon Technologies AG
Check for Price Obsolete 5 V 4.5 A 12 µs 12 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 2 SINK 5.5 V 4.5 V YES R-PDSO-G36 e3 36 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 15.9 mm 3.5 mm 11 mm INFINEON TECHNOLOGIES AG PLASTIC, SO-36 compliant EAR99 8542.39.00.01
TLE6240GPAUMA1
Infineon Technologies AG
Check for Price No Yes Obsolete 5 V 4.5 A 12 µs 12 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 2 SINK 5.5 V 4.5 V YES R-PDSO-G36 Not Qualified e3 3 36 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 15.9 mm 3.5 mm 11 mm INFINEON TECHNOLOGIES AG PLASTIC, SO-36 not_compliant EAR99 8542.39.00.01 SOIC 36 Infineon