Filter Your Search
1 - 1 of 1 results
![]() |
TPS27S100BPWPT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | 7 A | 80 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | YES | 1 | 1 | SINK | 40 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G14 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | 2017-10-15 | Texas Instruments |