Filter Your Search
1 - 1 of 1 results
![]() |
VN5016AJTR-E
STMicroelectronics
|
$2.5100 | Yes | Active | 13 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 4.5 V | YES | R-PDSO-G12 | Not Qualified | e3 | 3 | 260 | 30 | 12 | PLASTIC/EPOXY | HLSSOP | SOP12,.25,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | 4.9 mm | 1.62 mm | 3.9 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-12 | 12 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |