Filter Your Search
1 - 7 of 7 results
![]() |
VND14NV04TR-E
STMicroelectronics
|
$1.8635 | Yes | Active | 18 A | 25 µs | 4.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 3 | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | TO-252 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.25 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, TO-252, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
![]() |
VND14NV0413TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 18 A | 25 µs | 4.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | TO-252 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.25 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, TO-252, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
![]() |
VND14NV04-1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 18 A | 25 µs | 4.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | NO | R-PSIP-T3 | Not Qualified | e3 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.25 mm | SINGLE | 6.5 mm | 6.1 mm | 2.4 mm | STMICROELECTRONICS | TO-251 | ROHS COMPLIANT, TO-251, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
![]() |
VND14NV04-1-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 18 A | 25 µs | 4.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | NO | R-PSIP-T3 | Not Qualified | e3 | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.25 mm | SINGLE | 6.5 mm | 6.1 mm | 2.4 mm | STMICROELECTRONICS | TO-251 | ROHS COMPLIANT, TO-251, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 1980-01-04 | |||
![]() |
VND14NV04-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 18 A | 25 µs | 4.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 3 | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | TO-252 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.25 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, TO-252, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
RVND14NV04TR
STMicroelectronics
|
Check for Price | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
![]() |
VND14NV04
STMicroelectronics
|
Check for Price | Yes | Obsolete | 18 A | 25 µs | 4.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | TO-252 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.25 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, TO-252, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |