Filter Your Search
11 - 20 of 6,496 results
|
PONA3030EC20PDC
EMCORE Corporation
|
Check for Price | Active | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | -48 V | EDFA AMPLIFIER | COOLED, ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | 2 dB | 5.5 dB | 30 mW | PANEL MOUNT-INLINE | NO | NOT SPECIFIED | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | |||||
|
PONA3030FC20EAC
EMCORE Corporation
|
Check for Price | Active | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | EDFA AMPLIFIER | UNCOOLED, ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION | 2 dB | 5.5 dB | 30 mW | 260 V | 90 V | FC CONNECTOR | PANEL MOUNT-INLINE | NO | NOT SPECIFIED | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | |||
|
PONA3030FC16PDC
EMCORE Corporation
|
Check for Price | Active | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | -48 V | EDFA AMPLIFIER | COOLED, ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | 2 dB | 5.5 dB | 30 mW | FC CONNECTOR | PANEL MOUNT-INLINE | NO | NOT SPECIFIED | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | ||||
|
PONA3030SC20EDC
EMCORE Corporation
|
Check for Price | Active | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | -48 V | EDFA AMPLIFIER | UNCOOLED, ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | 2 dB | 5.5 dB | 30 mW | SC CONNECTOR | PANEL MOUNT-INLINE | NO | NOT SPECIFIED | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | ||||
|
PONA3030FC20PAC
EMCORE Corporation
|
Check for Price | Active | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | EDFA AMPLIFIER | COOLED, ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION | 2 dB | 5.5 dB | 30 mW | 260 V | 90 V | FC CONNECTOR | PANEL MOUNT-INLINE | NO | NOT SPECIFIED | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | |||
|
PONA3030SC16PAC
EMCORE Corporation
|
Check for Price | Active | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | EDFA AMPLIFIER | COOLED, ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION | 2 dB | 5.5 dB | 30 mW | 260 V | 90 V | SC CONNECTOR | PANEL MOUNT-INLINE | NO | NOT SPECIFIED | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | |||
|
PONA3030GC16EDC
EMCORE Corporation
|
Check for Price | Active | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | -48 V | EDFA AMPLIFIER | UNCOOLED, ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | 2 dB | 5.5 dB | 30 mW | FC CONNECTOR | PANEL MOUNT-INLINE | NO | NOT SPECIFIED | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | ||||
|
PONA3030GC20EAC
EMCORE Corporation
|
Check for Price | Active | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | EDFA AMPLIFIER | UNCOOLED, ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION | 2 dB | 5.5 dB | 30 mW | 260 V | 90 V | FC CONNECTOR | PANEL MOUNT-INLINE | NO | NOT SPECIFIED | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | |||
|
PONA3030SC16PDC
EMCORE Corporation
|
Check for Price | Active | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | -48 V | EDFA AMPLIFIER | COOLED, ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | 2 dB | 5.5 dB | 30 mW | SC CONNECTOR | PANEL MOUNT-INLINE | NO | NOT SPECIFIED | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | ||||
|
PONA3030TC16PDC
EMCORE Corporation
|
Check for Price | Active | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | -48 V | EDFA AMPLIFIER | COOLED, ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION | 2 dB | 5.5 dB | 30 mW | SC CONNECTOR | PANEL MOUNT-INLINE | NO | NOT SPECIFIED | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown |