If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Fiber Optics » Fiber Optic Circulator/Isolators

Filter Your Search
|
Insertion Loss-Max (19)
-
Manufacturer (16)
Operating Wavelength-Max (20)
-
Operating Wavelength-Min (19)
-
Operating Wavelength-Nom (16)
-
Return Loss-Min (8)
-
-
-
-
-
-
-
-
-

1 - 20 of 22,191 results sorted by Risk Rank

Compare Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Part Life Cycle Code Operating Wavelength-Nom Operating Wavelength-Min Operating Wavelength-Max Return Loss-Min Insertion Loss-Max Fiber Optic Device Type Fiber Type Isolation-Min Optical Input Power-Max Polarization Dependent Loss-Max Operating Temperature-Max Connection Type Body Height Body Length or Diameter Ihs Manufacturer
Reach Compliance Code
CIR-330011593
Lumentum Operations LLC
Check for Price
Active 1.57 µm 1.52 µm 1.62 µm 50 dB 0.9 dB CIRCULATOR SMF-28-250UM 28 dB 500 mW 0.12 dB 60 °C FC/APC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-L30031923
Lumentum Operations LLC
Check for Price
Active 1.595 µm 1.57 µm 1.62 µm 50 dB 0.6 dB CIRCULATOR SMF-28-900UM 35 dB 500 mW 0.12 dB 60 °C FC/APC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-230031519
Lumentum Operations LLC
Check for Price
Active 1.55 µm 1.53 µm 1.57 µm 50 dB 0.6 dB CIRCULATOR SMF-28-900UM 35 dB 500 mW 0.12 dB 60 °C FC/UPC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-33003193A
Lumentum Operations LLC
Check for Price
Active 1.57 µm 1.52 µm 1.62 µm 50 dB 0.9 dB CIRCULATOR SMF-28-900UM 28 dB 500 mW 0.12 dB 60 °C SC/UPC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-L30031231
Lumentum Operations LLC
Check for Price
Active 1.595 µm 1.57 µm 1.62 µm 50 dB 0.6 dB CIRCULATOR SMF-28-900UM 35 dB 500 mW 0.12 dB 60 °C FC/PC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-230031C42
Lumentum Operations LLC
Check for Price
Active 1.55 µm 1.53 µm 1.57 µm 50 dB 0.6 dB CIRCULATOR SMF-28-900UM 35 dB 500 mW 0.12 dB 60 °C FC/SPC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-2300310C3
Lumentum Operations LLC
Check for Price
Active 1.55 µm 1.53 µm 1.57 µm 50 dB 0.6 dB CIRCULATOR SMF-28-900UM 35 dB 500 mW 0.12 dB 60 °C FC/APC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-230031C2A
Lumentum Operations LLC
Check for Price
Active 1.55 µm 1.53 µm 1.57 µm 50 dB 0.6 dB CIRCULATOR SMF-28-900UM 35 dB 500 mW 0.12 dB 60 °C SC/UPC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-L30031B22
Lumentum Operations LLC
Check for Price
Active 1.595 µm 1.57 µm 1.62 µm 50 dB 0.6 dB CIRCULATOR SMF-28-900UM 35 dB 500 mW 0.12 dB 60 °C FC/SPC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-L30011AC1
Lumentum Operations LLC
Check for Price
Active 1.595 µm 1.57 µm 1.62 µm 50 dB 0.6 dB CIRCULATOR SMF-28-250UM 35 dB 500 mW 0.12 dB 60 °C FC/PC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-2300119A1
Lumentum Operations LLC
Check for Price
Active 1.55 µm 1.53 µm 1.57 µm 50 dB 0.6 dB CIRCULATOR SMF-28-250UM 35 dB 500 mW 0.12 dB 60 °C FC/PC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-330031205
Lumentum Operations LLC
Check for Price
Active 1.57 µm 1.52 µm 1.62 µm 50 dB 0.9 dB CIRCULATOR SMF-28-900UM 28 dB 500 mW 0.12 dB 60 °C SC/APC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-L30011AAB
Lumentum Operations LLC
Check for Price
Active 1.595 µm 1.57 µm 1.62 µm 50 dB 0.6 dB CIRCULATOR SMF-28-250UM 35 dB 500 mW 0.12 dB 60 °C LC/PC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-L30031491
Lumentum Operations LLC
Check for Price
Active 1.595 µm 1.57 µm 1.62 µm 50 dB 0.6 dB CIRCULATOR SMF-28-900UM 35 dB 500 mW 0.12 dB 60 °C FC/PC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-330031231
Lumentum Operations LLC
Check for Price
Active 1.57 µm 1.52 µm 1.62 µm 50 dB 0.9 dB CIRCULATOR SMF-28-900UM 28 dB 500 mW 0.12 dB 60 °C FC/PC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-33003109A
Lumentum Operations LLC
Check for Price
Active 1.57 µm 1.52 µm 1.62 µm 50 dB 0.9 dB CIRCULATOR SMF-28-900UM 28 dB 500 mW 0.12 dB 60 °C SC/UPC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-330011BAA
Lumentum Operations LLC
Check for Price
Active 1.57 µm 1.52 µm 1.62 µm 50 dB 0.9 dB CIRCULATOR SMF-28-250UM 28 dB 500 mW 0.12 dB 60 °C SC/UPC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-330011A10
Lumentum Operations LLC
Check for Price
Active 1.57 µm 1.52 µm 1.62 µm 50 dB 0.9 dB CIRCULATOR SMF-28-250UM 28 dB 500 mW 0.12 dB 60 °C 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-230011133
Lumentum Operations LLC
Check for Price
Active 1.55 µm 1.53 µm 1.57 µm 50 dB 0.6 dB CIRCULATOR SMF-28-250UM 35 dB 500 mW 0.12 dB 60 °C FC/APC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant
CIR-330011B4A
Lumentum Operations LLC
Check for Price
Active 1.57 µm 1.52 µm 1.62 µm 50 dB 0.9 dB CIRCULATOR SMF-28-250UM 28 dB 500 mW 0.12 dB 60 °C SC/UPC CONNECTOR 5.5 mm 47 mm LUMENTUM OPERATIONS LLC compliant

Add to list:
Create New List