Filter Your Search
11 - 20 of 534,670 results
|
MTE310H32-UV
Marktech Optoelectronics
|
$141.5868 | Yes | Active | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | SINGLE COLOR LED | |||||||||||||||||||||||||||||||||||
|
MTE325H32-UV
Marktech Optoelectronics
|
$125.4049 | Yes | Active | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | SINGLE COLOR LED | |||||||||||||||||||||||||||||||||||
|
MAX3798ETJ+
Maxim Integrated Products
|
$3.3414 | Yes | Yes | Transferred | 10.32 Gbps | 3.24 V | VCSEL EMITTER | 26 ps | 1 | 26 ps | 150 mA | 3.63 V | 2.85 V | DIGITAL | e3 | -40 °C | 85 °C | SFP CONNECTOR | THROUGH HOLE MOUNT | NO | MATTE TIN | 750 µm | 5 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.33.00.01 | ROHS COMPLIANT | EAR99 | |||||||||||||
|
OPF372A
TT Electronics OPTEK Technology
|
$18.7447 | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | TRANSMITTER | 50/125, 62.5/125, 100/140, 200/230, PCS | 2 V | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | 10.41 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||||||||
|
OPV314AT
TT Electronics OPTEK Technology
|
$27.0266 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ATM, GBE, GR-468 | 120 ps | 50/125, MMF | 1 | 90 ps | 850 pm | 30 µA | 2.2 V | 1.6 V | 3 mA | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||
|
OPV314Y
TT Electronics OPTEK Technology
|
$21.0299 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | compliant | TO-46 | TT Electronics | |||||||||||
|
OPV314
TT Electronics OPTEK Technology
|
$17.0756 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | compliant | TO-46 | TT Electronics | |||||||||||
|
OPV310
TT Electronics OPTEK Technology
|
$17.1055 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | compliant | TO-46 | TT Electronics | |||||||||||
|
FP-1310-4I-LCB
Finisar Corporation
|
$61.7742 | Transferred | 1.31 µm | 1.29 µm | 1.33 µm | 4 Gbps | 1.15 V | LASER DIODE EMITTER | ISOLATOR, MONITOR PHOTODIODE | 140 ps | 9/125, SMF | 1 | 140 ps | 1.5 nm | 28 mA | 1.4 V | 3 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-56 | NO | 14.55 mm | 5.08 mm | FINISAR CORP | unknown | TO-56 | Finisar | ||||||||||||
|
FP-D-635-1-C-F
Laser Components USA Inc
|
Check for Price | Active | 635 nm | LASER DIODE MODULE EMITTER | 6 V | 4.5 V | 50 °C | 55 mm | 11.5 mm | LASER COMPONENTS GMBH | unknown |