If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Fiber Optics » Fiber Optic Receivers

Filter Your Search
|
Data Rate (50)
-
Emitter/Detector Type (11)
Manufacturer (50)
Operating Wavelength-Max (31)
-
Operating Wavelength-Min (30)
-
Operating Wavelength-Nom (48)
-
Return Loss-Min (26)
-
Sensitivity (50)
-
Supply Voltage-Nom (13)
-
-
-
-
-
-
-
-
-

1 - 20 of 19,945 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Operating Wavelength-Nom Operating Wavelength-Min Operating Wavelength-Max Data Rate Sensitivity Supply Voltage-Nom Emitter/Detector Type Fiber Optic Device Type Additional Feature Built-in Feature Communication Standard Fiber Type Reception Type Responsivity Supply Voltage-Max Supply Voltage-Min JESD-609 Code Operating Temperature-Min Operating Temperature-Max Connection Type Mounting Feature Package Style Surface Mount Terminal Finish Body Height Body Length or Diameter Body Breadth Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Description
Package Description
Factory Lead Time
HFBR-2532Z
Broadcom Limited
$9.1544
Yes Active 660 nm 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT NO Tin (Sn) 18.8 mm 7.62 mm BROADCOM INC compliant EAR99 8517.62.00.50 BROADCOM LIMITED - HFBR-2532Z - FIBRE OPTIC, RECEIVER, 1MBD
HFBR-2412TZ
Broadcom Limited
$13.2933
Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 BROADCOM LIMITED - HFBR-2412TZ - FIBER OPTIC, RECEIVER, 5MBD, ST
HFBR-2412TCZ
Broadcom Limited
$13.2491
Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 BROADCOM LIMITED - HFBR-2412TCZ - FIBER OPTIC, RECEIVER, 5MBD, ST
HFBR-2406Z
Broadcom Limited
$11.6724
Yes Active 820 nm 160 Mbps -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 100/140; 200;... more AMPLIFIER 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C SMA CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 22.2 mm 12.7 mm BROADCOM LTD compliant EAR99 8517.62.00.50
HFBR-2316TZ
Broadcom Limited
$35.6292
Yes Active 1.3 µm 155 Mbps 5 V LED RECEIVER AMPLIFIER OC-3, SONET 9/125, 50/125, 62.5/15, MMF, SMF ANALOG 5.25 V 4.75 V e3 70 °C ST CONNECTOR, SC CONNECTOR THROUGH HOLE MOUNT DIP NO Tin (Sn) 10.2 mm 29.8 mm 12.6 mm BROADCOM INC compliant EAR99 8517.62.00.50 ROHS COMPLIANT, DIP-8
HFBR-2416TZ
Broadcom Limited
$13.2491
Yes Active 820 nm -25.4 dBm 5 V RECEIVER OTHER FIBER SIZES: 50/125; 100/140 AMPLIFIER, PHOTODIODE 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Broadcom HFBR-2416TZ 160MBd 820Nm Fibre Optic Receiver, Round, ST Connector DIP
HFBR-2416MZ
Broadcom Limited
$14.8140
Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 100/140; 200;... more AMPLIFIER 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50
HFBR-2416TCZ
Broadcom Limited
$11.5945
Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 100/140; 200;... more AMPLIFIER 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50
HFBR-2521Z
Broadcom Limited
$7.6197
Yes Active 660 nm 5 Mbps 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT DIP NO Matte Tin (Sn) 7.62 mm 18.8 mm BROADCOM LTD compliant EAR99 8517.62.00.50 BROADCOM LIMITED - HFBR-2521Z - FIBRE OPTIC, RECEIVER, 5MBD ROHS COMPLIANT PACKAGE
HFBR-2531Z
Broadcom Limited
$8.1055
Yes Active 660 nm 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT NO Tin (Sn) 18.8 mm 7.62 mm BROADCOM INC compliant EAR99 8541.40.60.50 BROADCOM LIMITED - HFBR-2531Z - FIBRE OPTIC, RECEIVER, 5MBD
HFBR-2416Z
Broadcom Limited
$13.4727
Yes Active 820 nm 160 Mbps -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 100/140; 200;... more AMPLIFIER 62.5/125, MMF ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50
HFBR-2522Z
Avago Technologies
Check for Price
Yes Yes Active 660 nm 1 Mbps 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT DIP NO Matte Tin (Sn) 7.62 mm 18.8 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 Fiber Optic Transmitters, Receivers, Transceivers V-LINK HORIZ 1MBd RC VR RoHS DIP 26 Weeks
HFBR-2524Z
Avago Technologies
Check for Price
Yes Yes Active 660 nm 1 Mbps 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT DIP NO Matte Tin (Sn) 7.62 mm 18.8 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 BROADCOM LIMITED - HFBR-2524Z - RECEIVER, FIBRE OPTIC DIP 26 Weeks
HFBR-2412Z
Broadcom Limited
$13.2602
Yes Active 820 nm 5 Mbps -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Fibre Optic Receiver ST 5MBd,HFBR-2412Z
HFBR-2526Z
Broadcom Limited
$10.3372
Yes Active 650 nm 640 nm 660 nm 125 Mbps -27.5 dBm 5 V PIN PHOTODIODE RECEIVER IT HAS AC RESPONSIVITY 1 MM POF OF 3.9 M... more AMPLIFIER HCS, POF ANALOG 3.9 A/W 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) 7.62 mm 18.8 mm 10.2 mm BROADCOM LTD compliant EAR99 8517.62.00.50 ROHS COMPLIANT PACKAGE
HFBR-2524Z
Broadcom Limited
$6.9739
Yes Active 660 nm 1 Mbps 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT DIP NO Matte Tin (Sn) 7.62 mm 18.8 mm BROADCOM LTD compliant EAR99 8517.62.00.50 BROADCOM LIMITED - HFBR-2524Z - RECEIVER, FIBRE OPTIC ROHS COMPLIANT PACKAGE
HFBR-2522Z
Broadcom Limited
$7.7191
Yes Active 660 nm 1 Mbps 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT DIP NO Matte Tin (Sn) 7.62 mm 18.8 mm BROADCOM LTD compliant EAR99 8517.62.00.50 Fiber Optic Transmitters, Receivers, Transceivers V-LINK HORIZ 1MBd RC VR RoHS ROHS COMPLIANT PACKAGE
HFBR-2532Z
Avago Technologies
Check for Price
Yes Yes Active 660 nm 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT NO Tin (Sn) 18.8 mm 7.62 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 BROADCOM LIMITED - HFBR-2532Z - FIBRE OPTIC, RECEIVER, 1MBD 26 Weeks
HFBR-2422Z
Broadcom Limited
$12.5589
Yes Active 820 nm 5 Mbps -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C FC CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 19.6 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50
TORX1952A(F)
Toshiba America Electronic Components
Check for Price
Active RECEIVER TOSHIBA CORP unknown 12 Weeks

Add to list:
Create New List