Filter Your Search
11 - 20 of 10,399 results
|
HFBR-2316TZ
Avago Technologies
|
$34.2800 | Yes | Yes | Active | 1.3 µm | 155 Mbps | 5 V | LED | RECEIVER | AMPLIFIER | OC-3, SONET | 9/125, 50/125, 62.5/15, MMF, SMF | ANALOG | 5.25 V | 4.75 V | e3 | 70 °C | ST CONNECTOR, SC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 29.8 mm | 12.6 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||
|
HFBR-24E2Z
Broadcom Limited
|
$18.3913 | Yes | Active | 820 nm | 792 nm | 865 nm | -25.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | IT HAS A DATA RATE OF 5 MBD, IT HAS A RESPONSIVITY OF 7 MV/MICRO WATT | AMPLIFIER | 62.5/125, MMF | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 28.65 mm | 12.7 mm | BROADCOM INC | PACKAGE-8 | compliant | Avago Technologies | ||||||||||||
|
AFBR-2539Z
Broadcom Limited
|
$15.0159 | Yes | Active | RECEIVER | e3 | Tin (Sn) | BROADCOM INC | compliant | 5A991.B.1 | Avago Technologies | |||||||||||||||||||||||||||||
|
AFBR-2634Z
Broadcom Limited
|
$17.0370 | Yes | Active | RECEIVER | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||||||||||||||||||
|
FCR684208R
Cliff Electronic Components
|
$3.8376 | Yes | Active | 650 nm | 16 Mbps | 3 V | LED, PHOTODIODE | RECEIVER | AMPLIFIER | 5.5 V | 2.7 V | -20 °C | 70 °C | BOARD MOUNT | NO | 9.7 mm | 13.5 mm | 9.7 mm | CLIFF ELECTRONIC COMPONENTS LTD | PACKAGE-3 | compliant | CLIFF ELECTRONIC COMPONENTS | |||||||||||||||||
|
SP000063855
Avago Technologies
|
$6.5500 | Yes | Yes | Active | 7.9 dBm | 5 V | PIN PHOTODIODE, PREAMPLIFIER | RECEIVER | 980/1000/2200, POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.8 mm | 13.5 mm | 9 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | |||||||||||||||||
|
EAPLTAA4
Everlight Electronics Co Ltd
|
$1.3225 | Yes | Active | RECEIVER | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | |||||||||||||||||||||||||||||||
|
AFBR-2624Z
Broadcom Limited
|
$15.1806 | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | PHOTODIODE | RECEIVER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS | AMPLIFIER | RS-232, RS-485 | PCS, POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||||
|
TORX1355(F)
Toshiba America Electronic Components
|
$7.8342 | Active | TOSHIBA CORP | unknown | Toshiba | ||||||||||||||||||||||||||||||||||
|
TORX1350A(F)
Toshiba America Electronic Components
|
$9.3662 | Yes | Active | TOSHIBA CORP | unknown | Toshiba | 2020-04-02 |