Filter Your Search
31 - 40 of 10,399 results
|
T-11-622-P-SSC-O-G5
Source Photonics
|
Check for Price | No | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT | NO | 30 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | |||
|
T-11-622-R-S-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||||
|
T-11-622-R3-M-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 50/125, MMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | SOURCE PHOTONICS INC | unknown | ||||||||
|
T-11-622-R-SFC-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | NO | 13.5 mm | 8 mm | SOURCE PHOTONICS INC | unknown | |||
|
T-11-622-R-MLC-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 50/125, MMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||
|
T-11-622-R-SLC-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||
|
T-11-622-R-MST-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 50/125, MMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 20 mm | 7 mm | 12.7 mm | SOURCE PHOTONICS INC | unknown | ||
|
T-11-622-R3-SST-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 3.6 V | 3 V | -40 °C | 85 °C | ST CONNECTOR | BOARD/PANEL MOUNT | NO | 20 mm | 7 mm | SOURCE PHOTONICS INC | unknown | |||
|
T-11-622-D-SMU-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 9/125, SMF | DIGITAL | 5.5 V | 3 V | -40 °C | 85 °C | MU CONNECTOR | THROUGH HOLE MOUNT | NO | 10.6 mm | 5.8 mm | SOURCE PHOTONICS INC | unknown | |||
|
T-11-622-R-MFC-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.1 µm | 1.65 µm | 622 Mbps | -33 dBm | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM, SDH, SONET | 50/125, MMF | DIGITAL | 5.5 V | 4.5 V | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | NO | 13.5 mm | 8 mm | SOURCE PHOTONICS INC | unknown |