Filter Your Search
41 - 50 of 175,365 results
|
SCN-0013L22
Lumentum Operations LLC
|
Check for Price | Active | 1.31 µm | 1.29 µm | 1.33 µm | 50 dB | SWITCH | IT ALSO OPERATES FROM 1525NM TO 1610NM | GR-1073 | 55 dB | 1X3 | LATCHING | 70 °C | FC/APC CONNECTOR | LUMENTUM OPERATIONS LLC | compliant | |||||||
|
SCN-0017L14
Lumentum Operations LLC
|
Check for Price | Active | 1.31 µm | 1.29 µm | 1.33 µm | 50 dB | SWITCH | IT ALSO OPERATES FROM 1525NM TO 1610NM | GR-1073 | 55 dB | 1X7 | LATCHING | 8 ms | 70 °C | SC/APC CONNECTOR | LUMENTUM OPERATIONS LLC | compliant | ||||||
|
SCN-0016N14
Lumentum Operations LLC
|
Check for Price | Active | 1.31 µm | 1.29 µm | 1.33 µm | 50 dB | SWITCH | IT ALSO OPERATES FROM 1525NM TO 1610NM | GR-1073 | 55 dB | 1X6 | NON-LATCHING | 8 ms | 70 °C | SC/APC CONNECTOR | LUMENTUM OPERATIONS LLC | compliant | ||||||
|
SCN-0018L14
Lumentum Operations LLC
|
Check for Price | Active | 1.31 µm | 1.29 µm | 1.33 µm | 50 dB | SWITCH | IT ALSO OPERATES FROM 1525NM TO 1610NM | GR-1073 | 55 dB | 1X8 | LATCHING | 8 ms | 70 °C | SC/APC CONNECTOR | 15 mm | 110 mm | 80 mm | LUMENTUM OPERATIONS LLC | compliant | |||
|
SCN-0014N10
Lumentum Operations LLC
|
Check for Price | Active | 1.31 µm | 1.29 µm | 1.33 µm | 50 dB | 0.9 dB | SWITCH | IT ALSO OPERATES FROM 1525NM TO 1610NM | GR-1073 | 55 dB | 1X4 | NON-LATCHING | 6 ms | 70 °C | 15 mm | 100 mm | 60 mm | LUMENTUM OPERATIONS LLC | compliant | |||
|
SCN-0013L25
Lumentum Operations LLC
|
Check for Price | Active | 1.31 µm | 1.29 µm | 1.33 µm | 50 dB | SWITCH | IT ALSO OPERATES FROM 1525NM TO 1610NM | GR-1073 | 55 dB | 1X3 | LATCHING | 70 °C | LC/PC CONNECTOR | LUMENTUM OPERATIONS LLC | compliant | |||||||
|
SCN-0014N24
Lumentum Operations LLC
|
Check for Price | Active | 1.31 µm | 1.29 µm | 1.33 µm | 50 dB | SWITCH | IT ALSO OPERATES FROM 1525NM TO 1610NM | GR-1073 | 55 dB | 1X4 | NON-LATCHING | 6 ms | 70 °C | SC/APC CONNECTOR | 15 mm | 100 mm | 60 mm | LUMENTUM OPERATIONS LLC | compliant | |||
|
SCN-0018N22
Lumentum Operations LLC
|
Check for Price | Active | 1.31 µm | 1.29 µm | 1.33 µm | 50 dB | SWITCH | IT ALSO OPERATES FROM 1525NM TO 1610NM | GR-1073 | 55 dB | 1X8 | NON-LATCHING | 8 ms | 70 °C | FC/APC CONNECTOR | 15 mm | 110 mm | 80 mm | LUMENTUM OPERATIONS LLC | compliant | |||
|
SCN-0018N24
Lumentum Operations LLC
|
Check for Price | Active | 1.31 µm | 1.29 µm | 1.33 µm | 50 dB | SWITCH | IT ALSO OPERATES FROM 1525NM TO 1610NM | GR-1073 | 55 dB | 1X8 | NON-LATCHING | 8 ms | 70 °C | SC/APC CONNECTOR | 15 mm | 110 mm | 80 mm | LUMENTUM OPERATIONS LLC | compliant | |||
|
SCN-0014L22
Lumentum Operations LLC
|
Check for Price | Active | 1.31 µm | 1.29 µm | 1.33 µm | 50 dB | SWITCH | IT ALSO OPERATES FROM 1525NM TO 1610NM | GR-1073 | 55 dB | 1X4 | LATCHING | 6 ms | 70 °C | FC/APC CONNECTOR | 15 mm | 100 mm | 60 mm | LUMENTUM OPERATIONS LLC | compliant |