If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Fiber Optics » Fiber Optic Transceivers

Filter Your Search
|
Data Rate (2)
-
Emitter/Detector Type (40)
Manufacturer (50)
Operating Wavelength-Max (50)
-
Operating Wavelength-Min (50)
-
Operating Wavelength-Nom (50)
-
Return Loss-Min (32)
-
Sensitivity (50)
-
Supply Voltage-Nom (11)
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 150,983 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Operating Wavelength-Nom Operating Wavelength-Min Operating Wavelength-Max Return Loss-Min Sensitivity Supply Voltage-Nom Emitter/Detector Type Fiber Optic Device Type Additional Feature Built-in Feature Communication Standard Data Rate (Rx) Data Rate (Tx) Fiber Type Optical Power Output-Nom Supply Voltage-Max Supply Voltage-Min JESD-609 Code Operating Temperature-Min Operating Temperature-Max Connection Type Mounting Feature Package Style Surface Mount Terminal Finish Body Height Body Length or Diameter Body Breadth Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Description
Package Description
Factory Lead Time
AFBR-5803ATZ
Broadcom Limited
$24.5988
Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 -10 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.38 mm 39.12 mm 25.4 mm BROADCOM INC not_compliant 5A991.B.4.A 8517.62.00.50 Fiber Optic Transmitters, Receivers, Transceivers Transceiver
AFBR-5803AZ
Broadcom Limited
$24.9716
Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 -10 °C 85 °C SC CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) 12 mm 24.8 mm 25.4 mm BROADCOM INC compliant 5A991.B.5.A 8517.62.00.50
FTLF8519P3BTL
Finisar Corporation
$27.2477
Yes Yes Active 850 nm 840 nm 860 nm 12 dB -17 dBm 3.3 V LASER TRANSCEIVER ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT 2.125 Gbps 2.125 Gbps 50/125, 62.5/125, MMF 3.46 V 3.15 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.46 mm 56.64 mm 13.27 mm FINISAR CORP unknown
FTLF8519P3BNL
Finisar Corporation
$52.9319
Yes Yes Active 850 nm 840 nm 860 nm 12 dB -17 dBm 3.3 V LASER TRANSCEIVER ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT 2.125 Gbps 2.125 Gbps 50/125, 62.5/125, MMF 3.46 V 3.15 V -20 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.46 mm 56.64 mm 13.27 mm FINISAR CORP compliant Fiber Optic Transmitters, Receivers, Tra... more ROHS COMPLIANT PACKAGE 24 Weeks
AFBR-5803TZ
Broadcom Limited
$24.1955
Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 70 °C ST CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.38 mm 39.12 mm 25.4 mm BROADCOM INC not_compliant 5A991.B.5.A 8517.62.00.50
HFBR-57E0APZ
Broadcom Limited
$44.1124
Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW AMPLIFIER ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 39.8 µW 3.63 V 2.97 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 13 mm 55.2 mm 13.8 mm BROADCOM LTD compliant 5A991.B.5.A 8517.62.00.50
HFBR-5961ALZ
Broadcom Limited
$39.7204
Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 14 µW 3.63 V 2.97 V e3 -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES Matte Tin (Sn) 9.8 mm 48.19 mm 13.59 mm BROADCOM INC compliant 5A991.B.5.A 8517.62.00.50
AFBR-5903AZ
Broadcom Limited
$37.8392
Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW AMPLIFIER ATM, OC-3C, SDH, SONET, STM-1 125 Mbps 125 Mbps 50/125, MMF 9 µW 3.465 V 3.135 V e3 -40 °C 85 °C MT-RJ CONNECTOR BOARD/PANEL MOUNT NO Tin (Sn) 9.8 mm 49.56 mm 13.59 mm BROADCOM INC compliant 5A991.B.5.A 8517.62.00.50
FTL4C1QE2C
Finisar Corporation
$845.3742
Active TRANSCEIVER FINISAR CORP unknown
V23826-K305-C13
Infineon Technologies AG
Check for Price
Active 850 nm 830 nm 860 nm 12 dB -20 dBm 5 V LASER TRANSCEIVER IT ALSO HAS WAVELENGTH 770 TO 860 NM AND REFERENCE STD-FCC, FDA AMPLIFIER GBE 1.3 Gbps 1.3 Gbps 50, 62.5, MMF 211 µW 5.25 V 4.75 V 70 °C SC CONNECTOR THROUGH HOLE MOUNT NO 9.79 mm 38.6 mm 25.25 mm INFINEON TECHNOLOGIES AG compliant 9.80 MM HEIGHT MODULE
FTLX1471D3BCL
Finisar Corporation
$116.6280
Yes Yes Active 1.308 µm 1.26 µm 1.355 µm -12.6 dBm 3.3 V LASER TRANSCEIVER 10.3 Gbps 10.3 Gbps SMF 412 µW 3.46 V 3.14 V -5 °C 70 °C LC CONNECTOR PANEL MOUNT NO 8.5 mm 56.5 mm 13.7 mm FINISAR CORP unknown 6 Weeks
FTLX1472M3BCL
Finisar Corporation
$133.6614
Yes Yes Active 1.308 µm 1.26 µm 1.355 µm -13.4 dBm 3.3 V LASER TRANSCEIVER ITU-T G.8251, SDH, SONET SMF 446 µW 3.46 V 3.14 V -5 °C 70 °C LC CONNECTOR PANEL MOUNT NO 8.55 mm 56.5 mm 13.65 mm FINISAR CORP compliant
FTLX1471D3BNL
Finisar Corporation
$106.6059
Yes Yes Active 1.308 µm 1.26 µm 1.355 µm -12.6 dBm 3.3 V LASER TRANSCEIVER IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH 10.5 Gbps 10.5 Gbps SMF 412 µW 3.46 V 3.14 V LC CONNECTOR SURFACE MOUNT YES 8.5 mm 56.5 mm 13.7 mm FINISAR CORP unknown
FTLX1471D3BTL
Finisar Corporation
$125.2122
Yes Yes Active 1.308 µm 1.26 µm 1.355 µm -12.6 dBm 3.3 V LASER TRANSCEIVER IT CAN ALSO OPERATE AT 1260NM TO 1600NM 10.752 Gbps 10.752 Gbps SMF 412 µW 3.46 V 3.14 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.5 mm 56.5 mm 13.7 mm FINISAR CORP unknown
AFBR-5803Z
Broadcom Limited
$22.1773
Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 70 °C SC CONNECTOR THROUGH HOLE MOUNT NO Tin (Sn) 12 mm 24.8 mm 25.4 mm BROADCOM INC compliant 5A991.B.5.A 8517.62.00.50 Broadcom AFBR-5803Z Fibre Optic Transcei... more
AFBR-5803Z
Avago Technologies
Check for Price
Yes Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 70 °C SC CONNECTOR THROUGH HOLE MOUNT NO Tin (Sn) 12 mm 24.8 mm 25.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Broadcom AFBR-5803Z Fibre Optic Transcei... more 26 Weeks
HFBR-57E0LZ
Broadcom Limited
$44.3289
Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW AMPLIFIER ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 39.8 µW 3.63 V 2.97 V 70 °C LC CONNECTOR SURFACE MOUNT YES 13 mm 55.2 mm 13.8 mm BROADCOM LTD compliant 5A991.B.5.A 8517.62.00.50
AFBR-59E4APZ
Broadcom Limited
$46.5616
Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER IT ALSO HAS REFERENCE STANDARD-JEDEC, JE... more AMPLIFIER 50/125, MMF 13 µW 3.6 V 3 V e3 -40 °C 85 °C LC CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO Tin (Sn) 9.8 mm 13.59 mm BROADCOM INC compliant DIP
FTLF8519F2HTL
Finisar Corporation
$42.0000
Yes Yes Active 845 nm 830 nm 860 nm 12 dB -18 dBm 3.3 V VCSEL LASER TRANSCEIVER IT ALSO OPERATES FROM 770 NM TO 860 NM WAVELENGTH GBE 2.125 Gbps 2.125 Gbps 50/125, 62.5/125, MMF 266 µW 3.6 V 3 V -40 °C 85 °C LC CONNECTOR THROUGH HOLE MOUNT NO 9.56 mm 49.3 mm 13.46 mm FINISAR CORP unknown
AFBR-59E4APZ-HT
Broadcom Limited
$60.5424
Yes Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER OPTICAL POWER OUTPUT(TX) 0.022 MILLIWATT AND FIBER TYPE 62.5/125, MMF AMPLIFIER 50/125, MMF 13 µW 3.6 V 3 V e3 LC CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO Tin (Sn) 9.8 mm 13.59 mm BROADCOM INC compliant DIP

Add to list:
Create New List