Filter Your Search
1 - 10 of 132,231 results
|
AFBR-5803AZ
Broadcom Limited
|
$26.9872 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | -10 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | MATTE TIN | 12 mm | 24.8 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT, SIP-9 | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||||
|
AFBR-S10RX021Z
Broadcom Limited
|
$7.5231 | Yes | Active | TRANSCEIVER | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | 2018-06-14 | ||||||||||||||||||||||||||||||||
|
HFBR-1522ETZ
Broadcom Limited
|
$9.6131 | Yes | Active | 660 nm | 1 Mbps | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | ROHS COMPLIANT, 6 PIN | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||||||||
|
HFBR-57E5APZ
Broadcom Limited
|
$45.0257 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 50/125, 62.5/125, MMF | 19 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 55.2 mm | 13.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||||||||||
|
AFBR-710ISMZ
Broadcom Limited
|
$50.0312 | Yes | Not Recommended | 3.3 V | VCSEL | TRANSCEIVER | GBE | MMF | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||||||||||||||
|
AFBR-5972Z
Broadcom Limited
|
$22.8764 | Yes | Active | 650 nm | 635 nm | 675 nm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES WAVELENGTH FROM 635 NM TO 675 NM | AMPLIFIER | 100 Mbps | 100 Mbps | POF | 223 µW | 3.6 V | 3 V | -40 °C | 85 °C | PANEL MOUNT | NO | 11.9 mm | 21.45 mm | 15.9 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||||
|
HFBR-2522ETZ
Broadcom Limited
|
$9.3975 | Yes | Active | 660 nm | 1 Mbps | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | ROHS COMPLIANT, 6 PIN | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||||||||||
|
HFBR-2521ETZ
Broadcom Limited
|
$10.1310 | Yes | Active | 660 nm | 5 Mbps | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | ROHS COMPLIANT, 6 PIN | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||||||||||
|
AFBR-5805Z
Broadcom Limited
|
$19.7999 | Yes | Active | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 20 µW | 5.25 V | 4.75 V | e3 | 70 °C | SC CONNECTOR | PANEL MOUNT | NO | MATTE TIN | 10.35 mm | 25.4 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||||||||
|
AFBR-59E4APZ-HT
Broadcom Limited
|
$72.4092 | Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | SFF TRANSCEIVER | OPTICAL POWER OUTPUT(TX) 0.022 MILLIWATT AND FIBER TYPE 62.5/125, MMF | AMPLIFIER | 50/125, 62.5/125, MMF | 20 µW | 3.6 V | 3 V | e3 | LC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | Tin (Sn) | 9.8 mm | 48.19 mm | 13.59 mm | BROADCOM INC | DIP-10 | compliant | Avago Technologies |