Filter Your Search
11 - 20 of 132,231 results
|
AFBR-5803TZ
Avago Technologies
|
$20.8013 | Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.38 mm | 39.12 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||
|
AFBR-5715PZ
Avago Technologies
|
$29.6052 | Yes | Yes | Active | 850 nm | 830 nm | 860 nm | -21 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468 | 1.25 Gbps | 1.25 Gbps | 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | e4 | -10 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | GOLD | 12.1 mm | 57.9 mm | 16.25 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||
|
AFBR-5803Z
Avago Technologies
|
$21.2172 | Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | AMPLIFIER | ATM, OC-3C, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 39 µW | 3.5 V | 3.135 V | e3 | 70 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 12 mm | 24.8 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||
|
SFP-GMM-550
Advantech Co Ltd
|
$68.8719 | Active | 850 nm | -17 dBm | SFP TRANSCEIVER | GBE | 1.25 Gbps | 1.25 Gbps | MMF | -40 °C | 85 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | ADVANTECH CO LTD | unknown | |||||||||||||||||||||||
|
SFP-XMM-LCI-400
Advantech Co Ltd
|
$134.9250 | Active | 850 nm | -11.1 dBm | XFP TRANSCEIVER | GBE | 10 Gbps | 10 Gbps | MMF | -40 °C | 85 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | ADVANTECH CO LTD | unknown | |||||||||||||||||||||||
|
AFBR-5903Z
Broadcom Limited
|
$31.0580 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW | AMPLIFIER | ATM, OC-3C, SDH, SONET, STM-1 | 125 Mbps | 125 Mbps | 50/125, MMF | 9 µW | 3.465 V | 3.135 V | e3 | 70 °C | MT-RJ CONNECTOR | BOARD/PANEL MOUNT | NO | MATTE TIN | 9.8 mm | 49.56 mm | 13.59 mm | BROADCOM INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT, DIP-10 | ||||||
|
AFBR-5903EZ
Broadcom Limited
|
$34.0721 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW | AMPLIFIER | ATM, OC-3C, SDH, SONET, STM-1 | 125 Mbps | 125 Mbps | 50/125, MMF | 9 µW | 3.465 V | 3.135 V | e3 | 70 °C | MT-RJ CONNECTOR | BOARD/PANEL MOUNT | NO | MATTE TIN | 9.8 mm | 49.56 mm | 13.59 mm | BROADCOM INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT, DIP-10 | ||||||
|
FTLF8519P3BNL
Finisar Corporation
|
$22.5027 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | TRANSCEIVER | ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 3.46 V | 3.15 V | -20 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.46 mm | 56.64 mm | 13.27 mm | FINISAR CORP | compliant | Finisar | ROHS COMPLIANT PACKAGE | |||||||||
|
FTLF8519P3BTL
Finisar Corporation
|
$29.8044 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | TRANSCEIVER | ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 3.46 V | 3.15 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.46 mm | 56.64 mm | 13.27 mm | FINISAR CORP | unknown | Finisar | ROHS COMPLIANT PACKAGE | |||||||||
|
N286-10G-LR-S
Tripp Lite
|
$92.3973 | Active | SFP+ TRANSCEIVER | TRIPP LITE | unknown |