If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Fiber Optics » Fiber Optic Transmitters

Filter Your Search
|
Data Rate (50)
-
Emitter/Detector Type (12)
Manufacturer (50)
Operating Wavelength-Max (50)
-
Operating Wavelength-Min (50)
-
Operating Wavelength-Nom (50)
-
Return Loss-Min (14)
-
Supply Voltage-Nom (33)
-
-
-
-
-
-
-
-
-
-

1 - 20 of 42,335 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Operating Wavelength-Nom Operating Wavelength-Min Operating Wavelength-Max Data Rate Supply Voltage-Nom Emitter/Detector Type Fiber Optic Device Type Additional Feature Built-in Feature Fiber Type Optical Power Output-Nom Supply Voltage-Max Supply Voltage-Min Transmission Type JESD-609 Code Operating Temperature-Min Operating Temperature-Max Connection Type Mounting Feature Package Style Surface Mount Terminal Finish Body Height Body Length or Diameter Body Breadth Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Samacsys Description
HFBR-1532Z
Broadcom Limited
$8.8569
Yes Active 660 nm LED TRANSMITTER POF 2 V DIGITAL e3 70 °C THROUGH HOLE MOUNT NO Tin (Sn) 18.8 mm 7.62 mm BROADCOM INC compliant EAR99 8517.62.00.50
HFBR-1527ETZ
Broadcom Limited
$9.8112
Yes Active 650 nm 5 V LED TRANSMITTER POF 150 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM LTD compliant EAR99 8517.62.00.50 ROHS COMPLIANT, 6 PIN
HFBR-1527Z
Broadcom Limited
$7.9229
Yes Active 650 nm 640 nm 660 nm 125 Mbps 2.1 V LED TRANSMITTER OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 POF 107 µW 2.4 V 1.8 V DIGITAL e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) 7.62 mm 18.8 mm 10.2 mm BROADCOM LTD compliant EAR99 8517.62.00.50 ROHS COMPLIANT PACKAGE Broadcom HFBR-1527Z, 125MBd Fibre Optic ... more
HFBR-1524Z
Broadcom Limited
$7.0580
Yes Active 660 nm 1 Mbps 1.67 V LED TRANSMITTER POF 76 µW 2.02 V 1.45 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT DIP NO Matte Tin (Sn) 7.62 mm 18.8 mm 10.2 mm BROADCOM INC compliant EAR99 8517.62.00.50 DIP BROADCOM LIMITED - HFBR-1524Z - FIBER OPTIC, TRANSMITTER, 1MBD
HFBR-1414Z
Broadcom Limited
$13.4727
Yes Active 820 nm 792 nm 865 nm 160 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 62.5/125, MMF 63 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 DIP BROADCOM LIMITED - HFBR-1414Z - FIBER OPTIC, TRANSMITTER, 160MBD
HFBR-1537Z
Broadcom Limited
$7.7537
Yes Active 650 nm 640 nm 660 nm 125 Mbps 2.1 V LED TRANSMITTER OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 POF 107 µW 2.4 V 1.8 V DIGITAL e3 70 °C THROUGH HOLE MOUNT NO Tin (Sn) 18.8 mm 18.3 mm 7.62 mm BROADCOM LTD compliant EAR99 8517.62.00.50 ROHS COMPLIANT PACKAGE
HFBR-1412Z
Broadcom Limited
$13.8621
Yes Active 820 nm 792 nm 865 nm 5 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS 200 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 DIP Fibre optic transmitter,5MBd,HFBR-1412Z ... more
HFBR-1531Z
Broadcom Limited
$8.8569
Yes Active 660 nm LED TRANSMITTER POF 5 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) 18.8 mm 7.62 mm BROADCOM INC compliant EAR99 8517.62.00.50
HFBR-1414MZ
Broadcom Limited
$13.2491
Yes Active 820 nm 792 nm 865 nm 160 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 62.5/125, MMF 63 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 DIP Low Cost Hi Pwr ST Fibre Optic Tx M/ Pt ... more
HFBR-1505AZ
Broadcom Limited
$8.6280
Yes Active 650 nm 640 nm 660 nm 10 Mbps 5 V LED TRANSMITTER OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.281MW 200, HCS, POF 39 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C SMA CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO Tin (Sn) 10.2 mm 16.1 mm 12.5 mm BROADCOM LTD compliant EAR99 8517.62.00.50 ROHS COMPLIANT PACKAGE
HFBR-1412TZ
Broadcom Limited
$14.5561
Yes Active 820 nm 792 nm 865 nm 5 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS 200 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 DIP BROADCOM - HFBR-1412TZ - Fiber Optic Tra... more
HFBR-1522Z
Broadcom Limited
$7.7258
Yes Active 660 nm 1 Mbps 1.67 V LED TRANSMITTER POF 124 µW 2.02 V 1.45 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT DIP NO Matte Tin (Sn) 7.62 mm 18.8 mm 10.2 mm BROADCOM INC compliant EAR99 8517.62.00.50 DIP Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Horiz Tx RoHS
HFBR-1412TMZ
Broadcom Limited
$13.4727
Yes Active 820 nm 792 nm 865 nm 5 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS 200 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 DIP Fibre Optic Transmitter,Metal ST Port
HFBR-1402Z
Broadcom Limited
$13.4727
Yes Active 820 nm 792 nm 865 nm 5 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS 200 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C SMA CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 DIP
HFBR-1414TZ
Broadcom Limited
$13.2955
Yes Active 820 nm 792 nm 865 nm 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 100/140 62.5/125, MMF 63 µW 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 DIP BROADCOM LIMITED - HFBR-1414TZ - FIBER OPTIC, TRANSMITTER, 160MBD
HFBR-1505CZ
Broadcom Limited
$11.3760
Yes Active 650 nm 640 nm 660 nm 10 Mbps 5 V LED TRANSMITTER OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.489MW 200, HCS, POF 53 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C SMA CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO Tin (Sn) 10.2 mm 16.1 mm 12.5 mm BROADCOM LTD compliant EAR99 8517.62.00.50 ROHS COMPLIANT PACKAGE
SFH756V
Broadcom Limited
$8.6351
Yes Active 660 nm 10 Mbps 2.1 V LED TRANSMITTER POF 200 µW 2.1 V DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT NO 9 mm 24.2 mm 9.2 mm BROADCOM INC compliant PLASTIC PACKAGE-4
HFBR-1404Z
Broadcom Limited
$12.8902
Yes Active 820 nm 792 nm 865 nm 160 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 62.5/125, MMF 63 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C SMA CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm BROADCOM LTD compliant EAR99 8517.62.00.50 DIP Broadcom HFBR-1404Z, 160MBd Fibre Optic ... more
HFBR-1521Z
Broadcom Limited
$6.7389
Yes Active 660 nm 5 Mbps 1.67 V LED TRANSMITTER POF 2.02 V 1.45 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT DIP NO Matte Tin (Sn) 7.62 mm 18.8 mm 10.2 mm BROADCOM INC compliant EAR99 8517.62.00.50 DIP Broadcom HFBR-1521Z, 5MBd Fibre Optic Tr... more
HFBR-1523Z
Broadcom Limited
$7.0572
Yes Active 660 nm 40 kbps 1.67 V LED TRANSMITTER POF 124 µW 2.02 V 1.45 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT DIP NO Matte Tin (Sn) 7.62 mm 18.8 mm 10.2 mm BROADCOM INC compliant EAR99 8517.62.00.50 DIP

Add to list:
Create New List